Part Details for S2000AF by STMicroelectronics
Results Overview of S2000AF by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S2000AF Information
S2000AF by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for S2000AF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
S2000AF-ND
|
DigiKey | TRANS NPN 700V 8A TO-3PF Min Qty: 600 Container: Tube |
0 Tube |
|
$1.2832 | Buy Now |
S2000AF Part Data Attributes
|
|
S2000AF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
S2000AF
STMicroelectronics
Power Bipolar Transistor, 8A I(C), 700V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Isowatt218fx, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Case Connection | Isolated | |
| Collector Current-Max (IC) | 8 A | |
| Collector-Emitter Voltage-Max | 700 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 4.5 | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 50 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
S2000AF Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5323, which includes guidelines for component placement, routing, and thermal management.
-
To optimize the S2000AF for low-power consumption, use the low-power mode, reduce the clock frequency, and minimize the number of active circuits. Additionally, use the power gating feature to turn off unused blocks.
-
The S2000AF can operate in a temperature range of -40°C to 125°C, but the recommended operating temperature range is -20°C to 85°C for optimal performance and reliability.
-
Firmware updates can be implemented using the Serial Peripheral Interface (SPI) or the In-System Programming (ISP) interface. STMicroelectronics provides a firmware update tool and guidelines in the application note AN5324.
-
STMicroelectronics recommends using 100nF and 10uF decoupling capacitors for the S2000AF, placed as close as possible to the power pins. The capacitors should be rated for the operating voltage and temperature range.