Part Details for S202MUC-C16 by ABB Low Voltage Products and Systems
Results Overview of S202MUC-C16 by ABB Low Voltage Products and Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S202MUC-C16 Information
S202MUC-C16 by ABB Low Voltage Products and Systems is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for S202MUC-C16
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
63Y6550
|
Newark | Mcb S200Muc 2P C 16A Ac/Dc |Abb S202MUC-C16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.4800 / $217.1400 | Buy Now |
|
DISTI #
894-S202MUC-C16
|
Mouser Electronics | Circuit Breakers MCB S200MUC 2P C 16A AC/DC | 2 |
|
$141.2200 / $169.7600 | Buy Now |
|
DISTI #
71166326
|
RS | CIRCUIT BREAKER S200 MINI S NEW GEN MCB S200MUC 2P C 16A AC/DC Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$169.5700 / $211.9600 | RFQ |
|
|
Onlinecomponents.com | ABB-MINIATURE CBS - S200 MINI CIRCUIT BREAKERS NEW COO: Germany RoHS: Compliant |
4 In Stock |
|
$142.0300 / $149.8100 | Buy Now |
|
DISTI #
87881932
|
Verical | S202MUC-C16 Min Qty: 1 Package Multiple: 1 Date Code: 2035 | Americas - 3 |
|
$177.4424 / $184.7226 | Buy Now |
|
|
Master Electronics | ABB-MINIATURE CBS - S200 MINI CIRCUIT BREAKERS NEW COO: Germany RoHS: Compliant |
4 In Stock |
|
$142.0300 / $149.8100 | Buy Now |