Part Details for S202SE2F by Sharp Corp
Overview of S202SE2F by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S202SE2F
S202SE2F CAD Models
S202SE2F Part Data Attributes:
|
S202SE2F
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
S202SE2F
Sharp Corp
Trigger Output SSR, 1-Channel, 3000V Isolation, LEAD FREE, PLASTIC, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | LEAD FREE, PLASTIC, SIP-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sharp Microelectronics | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3000 V | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
On-State Current-Max | 8 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for S202SE2F
This table gives cross-reference parts and alternative options found for S202SE2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S202SE2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S202SE2 | Trigger Output SSR, 1-Channel, 3000V Isolation, PLASTIC, SIP-4 | Sharp Corp | S202SE2F vs S202SE2 |