Part Details for S25FL004A0LMAC001 by Spansion
Overview of S25FL004A0LMAC001 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S25FL004A0LMAC001
S25FL004A0LMAC001 CAD Models
S25FL004A0LMAC001 Part Data Attributes
|
S25FL004A0LMAC001
Spansion
Buy Now
Datasheet
|
Compare Parts:
S25FL004A0LMAC001
Spansion
Flash, 4MX1, PDSO8, 0.208 INCH, PLASTIC, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 5.283 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.159 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.024 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.283 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL004A0LMAC001
This table gives cross-reference parts and alternative options found for S25FL004A0LMAC001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL004A0LMAC001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P40-VMN3PBA | EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Micron Technology Inc | S25FL004A0LMAC001 vs M25P40-VMN3PBA |
M25P40SVMN3G/X | Flash, 512KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | S25FL004A0LMAC001 vs M25P40SVMN3G/X |
S25FL004D0LMFI013 | Flash, 4MX1, PDSO8, 0.208 INCH, LEAD FREE, SOP-8 | Spansion | S25FL004A0LMAC001 vs S25FL004D0LMFI013 |
S25FL040A0LMAI23 | Flash, 4MX1, PDSO8, 0.208 INCH, PLASTIC, SOP-8 | Spansion | S25FL004A0LMAC001 vs S25FL040A0LMAI23 |
EN25LF40-75GI | Flash, 512KX8, PDSO8, 0.150 INCH, SOP-8 | Elite Semiconductor Memory Technology Inc | S25FL004A0LMAC001 vs EN25LF40-75GI |
M25P40-VMN6 | Flash, 512KX8, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Micron Technology Inc | S25FL004A0LMAC001 vs M25P40-VMN6 |
M45PE40-VMW6T | Flash, 512KX8, PDSO8, 0.208 INCH, PLASTIC, SOP-8 | Micron Technology Inc | S25FL004A0LMAC001 vs M45PE40-VMW6T |
F25L004A-50PIG | Flash, 512KX8, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Elite Semiconductor Memory Technology Inc | S25FL004A0LMAC001 vs F25L004A-50PIG |
M25P40-VMN3P/X | Flash, 512KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | S25FL004A0LMAC001 vs M25P40-VMN3P/X |
AT45DB041E-SHN-T | Flash, 4MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Atmel Corporation | S25FL004A0LMAC001 vs AT45DB041E-SHN-T |