Part Details for S25FL064LABMFI011 by Cypress Semiconductor
Overview of S25FL064LABMFI011 by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL064LABMFI011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5544
|
Newark | Flash Memory, 64Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:8M X 8Bit, Interfaces:Spi, Ic Case/Package:Soic, No. Of Pins:8Pins, Clock Frequency Max:108Mhz, Access Time:8Ns, Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S25FL064LABMFI011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2771 |
|
$1.5500 | Buy Now |
|
Chip1Cloud | IC FLASH 64MBIT SPI/QUAD 8SOIC / FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O, QPI 108 MHz 8-SOIC | 20000 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 44120 |
|
$1.2600 | RFQ |
|
LCSC | SOIC-8 NOR FLASH ROHS | 2 |
|
$2.6793 / $4.1532 | Buy Now |
|
Win Source Electronics | IC FLASH 64MBIT SPI/QUAD 8SOIC / FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O, QPI 108 MHz 8-SOIC | 86000 |
|
$0.8860 / $1.3290 | Buy Now |
Part Details for S25FL064LABMFI011
S25FL064LABMFI011 CAD Models
S25FL064LABMFI011 Part Data Attributes:
|
S25FL064LABMFI011
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL064LABMFI011
Cypress Semiconductor
Flash, 16MX4, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2016-09-26 | |
Additional Feature | IT ALSO HAVE X1 MEMORY WIDTH | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.28 mm |
Alternate Parts for S25FL064LABMFI011
This table gives cross-reference parts and alternative options found for S25FL064LABMFI011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL064LABMFI011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.