There are no models available for this part yet.
Overview of S25FL064LABMFV000 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S25FL064LABMFV000 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-S25FL064LABMFV000-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1360 In Stock |
|
$0.9990 / $1.2500 | Buy Now | |
DISTI #
S25FL064LABMFV000
|
Avnet Americas | NOR Flash 64Mbit 16M X 4Bit/32M X 2Bit/64M X 1Bit Serial-SPI 16-Pin SOIC Tray - Trays (Alt: S25FL064LABMFV000) RoHS: Compliant Min Qty: 229 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 9046 Partner Stock |
|
$2.7156 / $3.2850 | Buy Now | |
DISTI #
S25FL064LABMFV000
|
Avnet Americas | NOR Flash 64Mbit 16M X 4Bit/32M X 2Bit/64M X 1Bit Serial-SPI 16-Pin SOIC Tray - Trays (Alt: S25FL064LABMFV000) RoHS: Compliant Min Qty: 313 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 8372 Partner Stock |
|
$0.9907 / $1.1700 | Buy Now | |
DISTI #
S25FL064LABMFV000
|
Avnet Americas | NOR Flash 64Mbit 16M X 4Bit/32M X 2Bit/64M X 1Bit Serial-SPI 16-Pin SOIC Tray - Trays (Alt: S25FL064LABMFV000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.1109 | Buy Now | |
DISTI #
727-S25FL064LAMFV000
|
Mouser Electronics | NOR Flash IC 64 Mb FLASHMEM RoHS: Compliant | 440 |
|
$0.9980 / $2.9200 | Buy Now | |
Future Electronics | FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O, QPI 108MHz 16-SOIC RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 240 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.0100 / $1.0700 | Buy Now | ||
Rochester Electronics | S25FL064L - (8-MB), 3.0V FL-L SPI Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 8852 |
|
$0.9907 / $1.1700 | Buy Now | ||
DISTI #
SP005661089
|
EBV Elektronik | NOR Flash 64Mbit 16M X 4Bit/32M X 2Bit/64M X 1Bit Serial-SPI 16-Pin SOIC Tray (Alt: SP005661089) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for S25FL064LABMFV000 by Infineon Technologies AG
Part Data Attributes for S25FL064LABMFV000 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
Infineon
|
Additional Feature
|
IT IS ALSO CONFIGURED AS 64M X 1
|
Alternate Memory Width
|
2
|
Clock Frequency-Max (fCLK)
|
108 MHz
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
10.3 mm
|
Memory Density
|
67108864 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Number of Words
|
8388608 words
|
Number of Words Code
|
8000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
8MX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Programming Voltage
|
3 V
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.5 mm
|
Alternate Parts for S25FL064LABMFV000
This table gives cross-reference parts and alternative options found for S25FL064LABMFV000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL064LABMFV000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL064LABNFB010 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | S25FL064LABMFV000 vs S25FL064LABNFB010 |
S25FL064LABMFA011 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | S25FL064LABMFV000 vs S25FL064LABMFA011 |
S25FL064LABNFA011 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | S25FL064LABMFV000 vs S25FL064LABNFA011 |
S25FL064LABMFV013 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | S25FL064LABMFV000 vs S25FL064LABMFV013 |
S25FL064LABMFV011 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | S25FL064LABMFV000 vs S25FL064LABMFV011 |
S25FL064LABMFM010 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | S25FL064LABMFV000 vs S25FL064LABMFM010 |
AT45DB641E-MHN2B-T | 64Mbit, 1.7 V to 3.6 V Range SPI Serial Flash Memory, DFN, 6000/Tape & Reel | Renesas Electronics Corporation | S25FL064LABMFV000 vs AT45DB641E-MHN2B-T |
S25FL064LABNFB013 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | S25FL064LABMFV000 vs S25FL064LABNFB013 |
S25FL064LABMFV010 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | S25FL064LABMFV000 vs S25FL064LABMFV010 |
S25FL064LABMFI013 | Flash, 8MX8, PDSO8, | Infineon Technologies AG | S25FL064LABMFV000 vs S25FL064LABMFI013 |
Related Parts for S25FL064LABMFV000
-
S25FL064LABMFN010Flash Memories
-
S-8355Q15MC-OWAT2GSwitching Regulator or Controllers
-
S216ROther Analog ICs
-
S-93L66AD0I-I8T1UEEPROMs
-
IPD30N10S3L-34Power Field-Effect Transistors
-
S-80848CLY-Z2-UPower Management Circuits
-
ADM2491EBRWZ-REEL7Line Driver or Receivers
-
CC0603KRX7R9BB104Fixed Capacitors
-
S-1137A29-M5T1ULinear Regulator ICs