-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 8MX8, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FL064P0XMFA000-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
13461 In Stock |
|
$2.3000 / $2.7200 | Buy Now |
DISTI #
S25FL064P0XMFA000
|
Avnet Americas | NOR Flash Serial-SPI 3V 64Mbit 64M x 1bit 9.5ns 16-Pin SOIC Tray - Trays (Alt: S25FL064P0XMFA000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 27 Partner Stock |
|
RFQ | |
DISTI #
80565703
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns Automotive AEC-Q100 16-Pin SOIC W Tray RoHS: Compliant Min Qty: 378 Package Multiple: 378 Date Code: 2411 | Americas - 378 |
|
$4.5089 | Buy Now |
DISTI #
C1S159300616393
|
Chip1Stop | NOR Flash Serial-SPI 3V/3.3V 64M-bit 64M x 1 8ns Automotive 16-Pin SOIC W Tray RoHS: Compliant pbFree: Yes Container: Tray | 2 |
|
$2.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL064P0XMFA000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL064P0XMFA000
Infineon Technologies AG
Flash, 8MX8, PDSO16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | ||
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.026 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for S25FL064P0XMFA000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL064P0XMFA000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL064P0XMFI000 | Flash, 64MX1, PDSO16, SOP-16 | Cypress Semiconductor | S25FL064P0XMFA000 vs S25FL064P0XMFI000 |
S25FL064P0XMFB000 | Flash, 64MX1, PDSO16, SOP-16 | Cypress Semiconductor | S25FL064P0XMFA000 vs S25FL064P0XMFB000 |
S25FL064P0XMFI003 | Flash, 64MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Spansion | S25FL064P0XMFA000 vs S25FL064P0XMFI003 |
S25FL064P0XMFV003 | Flash, 64MX1, PDSO16, SOP-16 | Cypress Semiconductor | S25FL064P0XMFA000 vs S25FL064P0XMFV003 |
S25FL064P0XMFB003 | Flash, 8MX8, PDSO16, SOP-16 | Infineon Technologies AG | S25FL064P0XMFA000 vs S25FL064P0XMFB003 |
S25FL064P0XMFI001 | Flash, 64MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Spansion | S25FL064P0XMFA000 vs S25FL064P0XMFI001 |
S25FL064P0XMFV000 | Flash, 64MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Spansion | S25FL064P0XMFA000 vs S25FL064P0XMFV000 |
S25FL064P0XMFA001 | Flash, 64MX1, PDSO16, SOP-16 | Cypress Semiconductor | S25FL064P0XMFA000 vs S25FL064P0XMFA001 |
S25FL064P0XMFA003 | Flash, 64MX1, PDSO16, SOP-16 | Cypress Semiconductor | S25FL064P0XMFA000 vs S25FL064P0XMFA003 |
S25FL064P0XMFV001 | Flash, 64MX1, PDSO16, SOP-16 | Cypress Semiconductor | S25FL064P0XMFA000 vs S25FL064P0XMFV001 |