S25FL064P0XNFI000
Description: Flash, 64MX1, PDSO8, WSON-8

Overview of S25FL064P0XNFI000 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S25FL064P0XNFI000 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC FLASH 64MBIT 104MHZ 8WSON 3000
  • 10 $5.4170
  • 23 $4.4450
  • 35 $4.3060
  • 48 $4.1670
  • 63 $4.0280
  • 84 $3.6120
$3.6120 / $5.4170 Buy Now

CAD Models for S25FL064P0XNFI000 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S25FL064P0XNFI000 by Cypress Semiconductor

S25FL064P0XNFI000
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
WSON-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Boot Block
BOTTOM/TOP
Clock Frequency-Max (fCLK)
104 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
8 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Serial Bus Type
QSPI
Standby Current-Max
0.00001 A
Supply Current-Max
0.038 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Type
NOR TYPE
Width
6 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. S25FL064P0XNFI000
    Cypress Semiconductor
    Flash, 64MX1, PDSO8, WSON-8
    VS

Alternate Parts for S25FL064P0XNFI000

This table gives cross-reference parts and alternative options found for S25FL064P0XNFI000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL064P0XNFI000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S25FL064P0XNFB001 Flash, 64MX1, PDSO8, WSON-8 Cypress Semiconductor S25FL064P0XNFI000 vs S25FL064P0XNFB001
S25FL064P0XNFA001 Flash, 64MX1, PDSO8, WSON-8 Cypress Semiconductor S25FL064P0XNFI000 vs S25FL064P0XNFA001
S25FL064P0XNFA000 Flash, 64MX1, PDSO8, WSON-8 Cypress Semiconductor S25FL064P0XNFI000 vs S25FL064P0XNFA000
S25FL064P0XNFB003 Flash, 64MX1, PDSO8, WSON-8 Cypress Semiconductor S25FL064P0XNFI000 vs S25FL064P0XNFB003
Part Number Description Manufacturer Compare
S25FL064P0XMFV000 Flash, 64MX1, PDSO16, SOP-16 Cypress Semiconductor S25FL064P0XNFI000 vs S25FL064P0XMFV000
SST26VF064BAT-104I/SO FLASH 3V PROM Microchip Technology Inc S25FL064P0XNFI000 vs SST26VF064BAT-104I/SO
S25FL064P0XMFB003 Flash, 64MX1, PDSO16, SOP-16 Cypress Semiconductor S25FL064P0XNFI000 vs S25FL064P0XMFB003
W25X64VDAI Flash, 64MX1, PDIP8, 0.300 INCH, PLASTIC, PDIP-8 Winbond Electronics Corp S25FL064P0XNFI000 vs W25X64VDAI
W25X64VDAIG Flash, 64MX1, PDIP8, 0.300 INCH, PLASTIC, GREEN, PDIP-8 Winbond Electronics Corp S25FL064P0XNFI000 vs W25X64VDAIG
S25FL064P0XMFA001 Flash, 64MX1, PDSO16, SOP-16 Cypress Semiconductor S25FL064P0XNFI000 vs S25FL064P0XMFA001
S25FL064P0XNFA001 Flash, 64MX1, PDSO8, WSON-8 Cypress Semiconductor S25FL064P0XNFI000 vs S25FL064P0XNFA001
S25FL064P0XNFB001 Flash, 64MX1, PDSO8, WSON-8 Cypress Semiconductor S25FL064P0XNFI000 vs S25FL064P0XNFB001
S25FL064P0XMFA003 Flash, 64MX1, PDSO16, SOP-16 Cypress Semiconductor S25FL064P0XNFI000 vs S25FL064P0XMFA003
S25FL064P0XMFA000 Flash, 64MX1, PDSO16, SOP-16 Cypress Semiconductor S25FL064P0XNFI000 vs S25FL064P0XMFA000

Related Parts for S25FL064P0XNFI000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S25FL064P0XNFI000 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S25FL064P0XNFI000 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S25FL064P0XNFI000 would you like to use for your alert(s)?
  • Please alert me when S25FL064P0XNFI000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S25FL064P0XNFI000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S25FL064P0XNFI000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S25FL064P0XNFI000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S25FL064P0XNFI000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S25FL064P0XNFI000 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: