Part Details for S25FL128SAGMFI001 by Infineon Technologies AG
Overview of S25FL128SAGMFI001 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Price & Stock for S25FL128SAGMFI001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-S25FL128SAGMFI001-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube MARKETPLACE PRODUCT |
4808 In Stock |
|
$3.7500 | Buy Now |
DISTI #
448-S25FL128SAGMFI001-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
865 In Stock |
|
$3.7942 / $5.2500 | Buy Now |
DISTI #
S25FL128SAGMFI001
|
Avnet Americas | NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 16-Pin SOIC W Tube - Rail/Tube (Alt: S25FL128SAGMFI001) RoHS: Compliant Min Qty: 178 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4808 Partner Stock |
|
$3.4844 / $4.2150 | Buy Now |
DISTI #
797-25FL128SAGMFI001
|
Mouser Electronics | NOR Flash 128Mb 3V 133MHz Serial NOR Flash RoHS: Compliant | 793 |
|
$3.7500 / $5.2400 | Buy Now |
|
Future Electronics | S25FL128S Series 128 Mb (16M x 8)3 V 133 MHz SPI Serial Flash-NOR Memory-SOIC-16 RoHS: Non Compliant pbFree: No Min Qty: 47 Package Multiple: 705 Lead time: 10 Weeks Container: Tube | 2303Tube |
|
$3.2700 / $3.3800 | Buy Now |
|
Future Electronics | S25FL128S Series 128 Mb (16M x 8)3 V 133 MHz SPI Serial Flash-NOR Memory-SOIC-16 RoHS: Non Compliant pbFree: No Min Qty: 705 Package Multiple: 47 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$3.2700 / $3.5900 | Buy Now |
|
Rochester Electronics | S25FL128S - (16-MB), 3.0 V FL-L Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 611 |
|
$3.0100 / $3.5400 | Buy Now |
DISTI #
S25FL128SAGMFI001
|
TME | IC: FLASH memory, 128MbFLASH, SPI, 133MHz, 2.7÷3.6V, SO16, serial Min Qty: 1 | 0 |
|
$5.4000 / $7.7200 | RFQ |
DISTI #
ICPROM10552
|
Rutronik | SPI NOR Flash 128M x8 SOIC16 RoHS: Compliant Min Qty: 705 Package Multiple: 705 Container: Tube |
Stock DE - 705 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.9400 | Buy Now |
DISTI #
SP005660069
|
EBV Elektronik | NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 16-Pin SOIC W Tube (Alt: SP005660069) RoHS: Compliant Min Qty: 705 Package Multiple: 705 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S25FL128SAGMFI001
S25FL128SAGMFI001 CAD Models
S25FL128SAGMFI001 Part Data Attributes
|
S25FL128SAGMFI001
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL128SAGMFI001
Infineon Technologies AG
Flash, 32MX4, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | IT ALSO CONFIGURED AS 256M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.41 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 500 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL128SAGMFI001
This table gives cross-reference parts and alternative options found for S25FL128SAGMFI001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL128SAGMFI001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL128SAGMFAR00 | Flash, 32MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFI001 vs S25FL128SAGMFAR00 |
S25FL128SAGMFI003 | Flash, 32MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFI001 vs S25FL128SAGMFI003 |
S25FL128SAGMFV001 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | S25FL128SAGMFI001 vs S25FL128SAGMFV001 |
S25FL128SAGMFVR00 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | S25FL128SAGMFI001 vs S25FL128SAGMFVR00 |
S25FL128SAGMFN001 | Flash, 16MX8, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFI001 vs S25FL128SAGMFN001 |
S25FL128SAGMFB001 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | S25FL128SAGMFI001 vs S25FL128SAGMFB001 |
S25FL128SAGMFB001 | Flash, 32MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFI001 vs S25FL128SAGMFB001 |
S25FL128SAGMFA003 | Flash, 32MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFI001 vs S25FL128SAGMFA003 |
S25FL128SAGMFN001 | Flash, 16MX8, PDSO16, SOIC-16 | Infineon Technologies AG | S25FL128SAGMFI001 vs S25FL128SAGMFN001 |
S25FL128SAGMFIG00 | Flash, 16MX8, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFI001 vs S25FL128SAGMFIG00 |