Part Details for S25FL128SAGMFV011 by Infineon Technologies AG
Overview of S25FL128SAGMFV011 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Price & Stock for S25FL128SAGMFV011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FL128SAGMFV011-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 16SOIC Min Qty: 705 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4725 | Buy Now |
DISTI #
727-S25FL128SAGMFV01
|
Mouser Electronics | NOR Flash STD SPI RoHS: Compliant | 0 |
|
$3.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 705 Package Multiple: 705 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$2.6400 | Buy Now |
Part Details for S25FL128SAGMFV011
S25FL128SAGMFV011 CAD Models
S25FL128SAGMFV011 Part Data Attributes
|
S25FL128SAGMFV011
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL128SAGMFV011
Infineon Technologies AG
Flash, 32MX4, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO CONFIGURED AS 256M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 500 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL128SAGMFV011
This table gives cross-reference parts and alternative options found for S25FL128SAGMFV011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL128SAGMFV011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N25Q128A13ESF40F | Flash, 16MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP2-16 | Micron Technology Inc | S25FL128SAGMFV011 vs N25Q128A13ESF40F |
S25FL128SAGMFV000 | Flash, 32MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFV011 vs S25FL128SAGMFV000 |
W25Q128FVFIP | Flash, 128MX1, PDSO16, 0.300 INCH, GREEN, SOIC-16 | Winbond Electronics Corp | S25FL128SAGMFV011 vs W25Q128FVFIP |
S25FL128SAGMFVR00 | Flash, 32MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFV011 vs S25FL128SAGMFVR00 |
S25FL128SAGMFIR01 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | S25FL128SAGMFV011 vs S25FL128SAGMFIR01 |
S25FL128SAGMFI003 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | S25FL128SAGMFV011 vs S25FL128SAGMFI003 |
S25FL129P0XMFI011 | Flash, 16MX8, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Cypress Semiconductor | S25FL128SAGMFV011 vs S25FL129P0XMFI011 |
S25FL128SAGMFB011 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | S25FL128SAGMFV011 vs S25FL128SAGMFB011 |
S25FL128SAGMFB001 | Flash, 32MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFV011 vs S25FL128SAGMFB001 |
S25FL128SAGMFA001 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | S25FL128SAGMFV011 vs S25FL128SAGMFA001 |