S25FL129P0XBHV210
Description: Flash, 128MX1, PBGA24, 8 X 6 MM, 1 MM PITCH, LOW HALOGEN AND LEAD FREE, BGA-24

Overview of S25FL129P0XBHV210 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Computing and Data Storage Energy and Power Systems

CAD Models for S25FL129P0XBHV210 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S25FL129P0XBHV210 by Cypress Semiconductor

S25FL129P0XBHV210
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
BGA-24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
104 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B24
Length
8 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
16MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA24,5X5,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
SERIAL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
SPI
Standby Current-Max
0.00001 A
Supply Current-Max
0.038 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
6 mm
Write Cycle Time-Max (tWC)
50 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. S25FL129P0XBHV210
    Cypress Semiconductor
    Flash, 128MX1, PBGA24, 8 X 6 MM, 1 MM PITCH, LOW HALOGEN AND LEAD FREE, BGA-24
    VS

Alternate Parts for S25FL129P0XBHV210

This table gives cross-reference parts and alternative options found for S25FL129P0XBHV210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL129P0XBHV210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S25FL129P0XBHV213 Flash, 128MX1, PBGA24, 8 X 6 MM, 1 MM PITCH, LOW HALOGEN AND LEAD FREE, BGA-24 Cypress Semiconductor S25FL129P0XBHV210 vs S25FL129P0XBHV213
S25FL129P0XBHI210 Flash, 16MX8, PBGA24, 6 X 8 MM, 1MM PITCH, HALOGEN FREE AND LEAD FREE, BGA-24 Spansion S25FL129P0XBHV210 vs S25FL129P0XBHI210
S25FL129P0XBHI213 Flash, 16MX8, PBGA24, 6 X 8 MM, 1MM PITCH, HALOGEN FREE AND LEAD FREE, BGA-24 Cypress Semiconductor S25FL129P0XBHV210 vs S25FL129P0XBHI213
S25FL129P0XBHV210 Flash, 16MX8, PBGA24, 6 X 8 MM, 1MM PITCH, HALOGEN FREE AND LEAD FREE, BGA-24 Spansion S25FL129P0XBHV210 vs S25FL129P0XBHV210
S25FL129P0XBHI210 Flash, 16MX8, PBGA24, 6 X 8 MM, 1MM PITCH, HALOGEN FREE AND LEAD FREE, BGA-24 Cypress Semiconductor S25FL129P0XBHV210 vs S25FL129P0XBHI210
Part Number Description Manufacturer Compare
S25FL129P0XBHV313 Flash, 16MX8, PBGA24, 6 X 8 MM, 1MM PITCH, HALOGEN FREE AND LEAD FREE, BGA-24 Spansion S25FL129P0XBHV210 vs S25FL129P0XBHV313
S25FL129P0XBHV213 Flash, 128MX1, PBGA24, 8 X 6 MM, 1 MM PITCH, LOW HALOGEN AND LEAD FREE, BGA-24 Cypress Semiconductor S25FL129P0XBHV210 vs S25FL129P0XBHV213
S25FL129P0XBHI203 Flash, 16MX8, PBGA24, 6 X 8 MM, 1MM PITCH, HALOGEN FREE AND LEAD FREE, BGA-24 Spansion S25FL129P0XBHV210 vs S25FL129P0XBHI203
S25FL129P0XBHV303 Flash, 16MX8, PBGA24, 6 X 8 MM, 1MM PITCH, HALOGEN FREE AND LEAD FREE, BGA-24 Spansion S25FL129P0XBHV210 vs S25FL129P0XBHV303
S25FL129P0XBHI303 Flash, 128MX1, PBGA24, 8 X 6 MM, 1 MM PITCH, LOW HALOGEN AND LEAD FREE, BGA-24 Cypress Semiconductor S25FL129P0XBHV210 vs S25FL129P0XBHI303
S25FL129P0XBHV203 Flash, 16MX8, PBGA24, 6 X 8 MM, 1MM PITCH, HALOGEN FREE AND LEAD FREE, BGA-24 Cypress Semiconductor S25FL129P0XBHV210 vs S25FL129P0XBHV203
N25Q128A23T1240F Flash, 16MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 Micron Technology Inc S25FL129P0XBHV210 vs N25Q128A23T1240F
S25FL129P0XBHI313 Flash, 16MX8, PBGA24, 6 X 8 MM, 1MM PITCH, HALOGEN FREE AND LEAD FREE, BGA-24 Spansion S25FL129P0XBHV210 vs S25FL129P0XBHI313
S25FL129P0XBHV200 Flash, 16MX8, PBGA24, 6 X 8 MM, 1MM PITCH, HALOGEN FREE AND LEAD FREE, BGA-24 Cypress Semiconductor S25FL129P0XBHV210 vs S25FL129P0XBHV200
S25FL129P0XBHI303 Flash, 16MX8, PBGA24, 6 X 8 MM, 1MM PITCH, HALOGEN FREE AND LEAD FREE, BGA-24 Spansion S25FL129P0XBHV210 vs S25FL129P0XBHI303

Related Parts for S25FL129P0XBHV210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S25FL129P0XBHV210 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S25FL129P0XBHV210 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S25FL129P0XBHV210 would you like to use for your alert(s)?
  • Please alert me when S25FL129P0XBHV210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S25FL129P0XBHV210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S25FL129P0XBHV210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S25FL129P0XBHV210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S25FL129P0XBHV210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S25FL129P0XBHV210 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: