S25FL164K0XBHV020
Description: Flash, 16MX4, PBGA24, 8 X 6 MM, 1 MM PITCH, GREEN, BGA-24

Overview of S25FL164K0XBHV020 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S25FL164K0XBHV020 by Spansion

Part # Manufacturer Description Stock Price Buy
Rochester Electronics S25FL164K - (8 Mbyte) 3.0 V, SPI Flash Memory ' RoHS: Compliant Status: Obsolete Min Qty: 1 35
  • 1 $0.9215
  • 25 $0.9031
  • 100 $0.8662
  • 500 $0.8294
  • 1,000 $0.7833
$0.7833 / $0.9215 Buy Now

CAD Models for S25FL164K0XBHV020 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S25FL164K0XBHV020 by Spansion

S25FL164K0XBHV020
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SPANSION INC
Package Description
8 X 6 MM, 1 MM PITCH, GREEN, BGA-24
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Additional Feature
ALSO CONFIGURABLE AS 64M X 1
Alternate Memory Width
2
Clock Frequency-Max (fCLK)
108 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B24
JESD-609 Code
e1
Length
8 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
8MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA24,5X5,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
SERIAL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
SPI
Standby Current-Max
0.000005 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
6 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. S25FL164K0XBHV020
    Spansion
    Flash, 16MX4, PBGA24, 8 X 6 MM, 1 MM PITCH, GREEN, BGA-24
    VS

Alternate Parts for S25FL164K0XBHV020

This table gives cross-reference parts and alternative options found for S25FL164K0XBHV020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL164K0XBHV020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S25FL164K0XBHI023 Flash, 16MX4, PBGA24, 8 X 6 MM, 1 MM PITCH, GREEN, BGA-24 Spansion S25FL164K0XBHV020 vs S25FL164K0XBHI023
S25FL164K0XBHI023 Flash, 16MX4, PBGA24, BGA-24 Cypress Semiconductor S25FL164K0XBHV020 vs S25FL164K0XBHI023
S25FL164K0XBHB023 Flash, 16MX4, PBGA24, FBGA-24 Cypress Semiconductor S25FL164K0XBHV020 vs S25FL164K0XBHB023
Part Number Description Manufacturer Compare
M25P64-VMF3PBA Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Numonyx Memory Solutions S25FL164K0XBHV020 vs M25P64-VMF3PBA
AT25DF641-S3H-T Flash, 8MX8, PDSO16, 0.300 INCH, GREEN, PLASTIC, MS-013AA, SOIC-16 Atmel Corporation S25FL164K0XBHV020 vs AT25DF641-S3H-T
M25P32-VMF6TPB Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 Numonyx Memory Solutions S25FL164K0XBHV020 vs M25P32-VMF6TPB
M25P64-VMF3TPBA Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Numonyx Memory Solutions S25FL164K0XBHV020 vs M25P64-VMF3TPBA
S25FL032P0XMFI001 Flash, 4KX16, PDSO16, 0.300 INCH, LEAD FREE, MS-013DAA, SOP-16 Spansion S25FL164K0XBHV020 vs S25FL032P0XMFI001
S25FL164K0XMFI001 Flash, 16MX4, PDSO16, 0.300 INCH, GREEN, PLASTIC, MS-013EAA, SOIC-16 Spansion S25FL164K0XBHV020 vs S25FL164K0XMFI001
S25FL164K0XNFI013 Flash, 16MX4, PDSO8, 5 X 6 MM, GREEN, WSON-8 Spansion S25FL164K0XBHV020 vs S25FL164K0XNFI013
M25PX64-VMF6TP EEPROM, 8MX8, Serial, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Numonyx Memory Solutions S25FL164K0XBHV020 vs M25PX64-VMF6TP
M25P64-VMF6TG 8MX8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 STMicroelectronics S25FL164K0XBHV020 vs M25P64-VMF6TG
M25P32-VMF6 4M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, SOP-16 STMicroelectronics S25FL164K0XBHV020 vs M25P32-VMF6

Related Parts for S25FL164K0XBHV020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S25FL164K0XBHV020 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S25FL164K0XBHV020 by Spansion

Select Manufacturer
Which Manufacturer of S25FL164K0XBHV020 would you like to use for your alert(s)?
  • Please alert me when S25FL164K0XBHV020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S25FL164K0XBHV020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S25FL164K0XBHV020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S25FL164K0XBHV020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S25FL164K0XBHV020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S25FL164K0XBHV020 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: