Part Details for S25FL164K0XMFIQ11 by Infineon Technologies AG
Overview of S25FL164K0XMFIQ11 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL164K0XMFIQ11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S25FL164K0XMFIQ11
|
Avnet Americas | NOR Flash Serial-SPI 3V 64Mbit 64M x 1bit 8-Pin SOIC Tube - Rail/Tube (Alt: S25FL164K0XMFIQ11) RoHS: Compliant Min Qty: 807 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2730 Partner Stock |
|
$0.7688 / $0.9300 | Buy Now |
DISTI #
S25FL164K0XMFIQ11
|
Avnet Americas | NOR Flash Serial-SPI 3V 64Mbit 64M x 1bit 8-Pin SOIC Tube - Rail/Tube (Alt: S25FL164K0XMFIQ11) RoHS: Compliant Min Qty: 196 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1729 Partner Stock |
|
$1.4222 / $1.8600 | Buy Now |
Part Details for S25FL164K0XMFIQ11
S25FL164K0XMFIQ11 CAD Models
S25FL164K0XMFIQ11 Part Data Attributes
|
S25FL164K0XMFIQ11
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL164K0XMFIQ11
Infineon Technologies AG
Flash, 8MX8, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000008 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.28 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL164K0XMFIQ11
This table gives cross-reference parts and alternative options found for S25FL164K0XMFIQ11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL164K0XMFIQ11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL164K0XMFIQ10 | Flash, | Infineon Technologies AG | S25FL164K0XMFIQ11 vs S25FL164K0XMFIQ10 |
S25FL164K0XMFIQ13 | Flash, | Infineon Technologies AG | S25FL164K0XMFIQ11 vs S25FL164K0XMFIQ13 |
S25FL164K0XMFBQ10 | Flash, | Infineon Technologies AG | S25FL164K0XMFIQ11 vs S25FL164K0XMFBQ10 |
S25FL164K0XMFBQ13 | Flash, 16MX4, PDSO8, SOP-8 | Cypress Semiconductor | S25FL164K0XMFIQ11 vs S25FL164K0XMFBQ13 |
S25FL164K0XMFIQ11 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL164K0XMFIQ11 vs S25FL164K0XMFIQ11 |
S25FL164K0XMFBQ13 | Flash, | Infineon Technologies AG | S25FL164K0XMFIQ11 vs S25FL164K0XMFBQ13 |
S25FL164K0XMFBQ11 | Flash, 16MX4, PDSO8, SOP-8 | Cypress Semiconductor | S25FL164K0XMFIQ11 vs S25FL164K0XMFBQ11 |
S25FL164K0XMFIQ10 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL164K0XMFIQ11 vs S25FL164K0XMFIQ10 |