Part Details for S25FL256SAGBHI210 by Infineon Technologies AG
Overview of S25FL256SAGBHI210 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL256SAGBHI210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S25FL256SAGBHI210-ND
|
DigiKey | IC FLASH 256MBIT SPI/QUAD 24BGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
3311 In Stock |
|
$3.8976 / $5.4600 | Buy Now |
DISTI #
S25FL256SAGBHI210
|
Avnet Americas | NOR Flash Serial-SPI 3V/3.3V 256Mbit 256M x 1bit 8ns 24-Pin BGA Tray - Trays (Alt: S25FL256SAGBHI210) RoHS: Compliant Min Qty: 178 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1217 Partner Stock |
|
$3.4844 / $4.2150 | Buy Now |
DISTI #
797-25FL256SAGBHI210
|
Mouser Electronics | NOR Flash 256Mb 3V 133MHz Serial NOR Flash RoHS: Compliant | 2978 |
|
$3.7800 / $5.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3380 Package Multiple: 3380 Container: Tray | 0Tray |
|
$3.2800 | Buy Now |
DISTI #
S25FL256SAGBHI210
|
Avnet Americas | NOR Flash Serial-SPI 3V/3.3V 256Mbit 256M x 1bit 8ns 24-Pin BGA Tray - Trays (Alt: S25FL256SAGBHI210) RoHS: Compliant Min Qty: 178 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1217 Partner Stock |
|
$3.4844 / $4.2150 | Buy Now |
|
Ameya Holding Limited | 1489 |
|
RFQ | ||
DISTI #
SP005654375
|
EBV Elektronik | NOR Flash Serial-SPI 3V/3.3V 256Mbit 256M x 1bit 8ns 24-Pin BGA Tray (Alt: SP005654375) RoHS: Compliant Min Qty: 3380 Package Multiple: 3380 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S25FL256SAGBHI210
S25FL256SAGBHI210 CAD Models
S25FL256SAGBHI210 Part Data Attributes:
|
S25FL256SAGBHI210
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL256SAGBHI210
Infineon Technologies AG
Flash, 64MX4, PBGA24,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO CONFIGURABLE AS 128M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Cycle Time-Max (tWC) | 500 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL256SAGBHI210
This table gives cross-reference parts and alternative options found for S25FL256SAGBHI210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL256SAGBHI210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL256SAGBHI210 | Flash, 64MX4, PBGA24, FBGA-24 | Cypress Semiconductor | S25FL256SAGBHI210 vs S25FL256SAGBHI210 |