Part Details for S25FL256SAGMFI001 by Cypress Semiconductor
Overview of S25FL256SAGMFI001 by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL256SAGMFI001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W7725
|
Newark | Memory, Flash, 256Mbit, 16Soic, Flash Memory Type:Serial Nor, Memory Size:256Mbit, Flash Memory Configuration:-, Ic Interface Type:Spi, Memory Case Style:Soic, No. Of Pins:16Pins, Clock Frequency:133Mhz, Access Time:-, Supply Voltagerohs Compliant: Yes |Cypress Infineon Technologies S25FL256SAGMFI001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2346 |
|
$4.3200 / $5.7900 | Buy Now |
DISTI #
76T1528
|
Newark | Flash Memory, 256Mbit, 133Mhz, 16-Soic, Flash Memory Type:Serial Nor, Memory Size:256Mbit, Flash Memory Configuration:-, Ic Interface Type:Spi, Memory Case Style:Soic, No. Of Pins:16Pins, Clock Frequency:133Mhz, Access Time:- Rohs Compliant: Yes |Cypress Infineon Technologies S25FL256SAGMFI001 Min Qty: 705 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 | Buy Now |
|
Chip1Cloud | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W Tube / IC FLASH 256MBIT 133MHZ 16SOIC | 30803 |
|
RFQ | |
DISTI #
2136297
|
element14 Asia-Pacific | MEMORY, FLASH, 256MBIT, 16SOIC RoHS: Compliant Min Qty: 1 Container: Each | 2346 |
|
$4.4874 / $6.0816 | Buy Now |
|
Flip Electronics | Stock, ship today | 12334 |
|
$2.5100 | RFQ |
|
Win Source Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W Tube / IC FLASH 256MBIT 133MHZ 16SOIC | 42300 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for S25FL256SAGMFI001
S25FL256SAGMFI001 CAD Models
S25FL256SAGMFI001 Part Data Attributes:
|
S25FL256SAGMFI001
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL256SAGMFI001
Cypress Semiconductor
Flash, 64MX4, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Additional Feature | IT ALSO CONFIGURED AS 256M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 500 ms | |
Write Protection | HARDWARE/SOFTWARE |