There are no models available for this part yet.
Overview of S25FL256SAGMFIR11 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S25FL256SAGMFIR11 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK5931
|
Newark | Flash Memory, 256Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon S25FL256SAGMFIR11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.1100 / $5.5100 | Buy Now | |
DISTI #
2832-S25FL256SAGMFIR11-428-ND
|
DigiKey | IC FLASH 256MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube MARKETPLACE PRODUCT |
3701 In Stock |
|
$3.7400 | Buy Now | |
DISTI #
S25FL256SAGMFIR11-ND
|
DigiKey | IC FLASH 256MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
310 In Stock |
|
$3.8256 / $5.5700 | Buy Now | |
DISTI #
S25FL256SAGMFIR11
|
Avnet Americas | NOR Flash Serial-SPI 3V 256Mbit 256M x 1bit 8ns 16-Pin SOIC Tube - Rail/Tube (Alt: S25FL256SAGMFIR11) RoHS: Compliant Min Qty: 179 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3701 Partner Stock |
|
$3.4720 / $4.2000 | Buy Now | |
DISTI #
S25FL256SAGMFIR11
|
Avnet Americas | NOR Flash Serial-SPI 3V 256Mbit 256M x 1bit 8ns 16-Pin SOIC Tube - Rail/Tube (Alt: S25FL256SAGMFIR11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 47 Partner Stock |
|
RFQ | ||
DISTI #
727-S25FL256SAGMFIR1
|
Mouser Electronics | NOR Flash Y RoHS: Compliant | 2963 |
|
$3.7800 / $5.3000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 705 Package Multiple: 705 Lead time: 10 Weeks | 0 |
|
$3.2800 | Buy Now | ||
DISTI #
C1S159300598565
|
Chip1Stop | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns 16-Pin SOIC W Tube RoHS: Compliant pbFree: Yes Container: Tube | 685 |
|
$2.9800 / $3.5400 | Buy Now |
CAD Models for S25FL256SAGMFIR11 by Infineon Technologies AG
Part Data Attributes for S25FL256SAGMFIR11 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Additional Feature
|
IT ALSO CONFIGURED AS 256M X 1
|
Alternate Memory Width
|
2
|
Clock Frequency-Max (fCLK)
|
133 MHz
|
Data Retention Time-Min
|
20
|
Endurance
|
100000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
10.3 mm
|
Memory Density
|
268435456 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Number of Words
|
33554432 words
|
Number of Words Code
|
32000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
32MX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Programming Voltage
|
3 V
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
2.65 mm
|
Serial Bus Type
|
SPI
|
Standby Current-Max
|
0.0001 A
|
Supply Current-Max
|
0.1 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Type
|
NOR TYPE
|
Width
|
7.5 mm
|
Write Cycle Time-Max (tWC)
|
500 ms
|
Write Protection
|
HARDWARE/SOFTWARE
|
Alternate Parts for S25FL256SAGMFIR11
This table gives cross-reference parts and alternative options found for S25FL256SAGMFIR11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL256SAGMFIR11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL256SAGMFIR11 | Flash, 64MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL256SAGMFIR11 vs S25FL256SAGMFIR11 |
Related Parts for S25FL256SAGMFIR11
-
S25FL256SAGMFIR00Flash Memories
-
S912XEG128J2MALMicrocontrollers
-
XC7A100T-3FGG484EField Programmable Gate Arrays
-
S-89430ACMC-HBUT2GOperational Amplifiers
-
MIC2295YD5-TRSwitching Regulator or Controllers
-
S214ROther Analog ICs
-
S25FS064SDSBHM023EEPROMs
-
IPW65R045C7FKSA1Power Field-Effect Transistors
-
S-80916CLNB-G6LT2GPower Management Circuits