-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 64MX8, PBGA24, BGA-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FL512SAGBHIC13CT-ND
|
DigiKey | IC FLASH 512MBIT SPI/QUAD 24BGA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4562 In Stock |
|
$6.6016 / $9.5600 | Buy Now |
DISTI #
797-25FL512SAGBHIC13
|
Mouser Electronics | NOR Flash 512Mb 3V 133MHz Serial NOR Flash RoHS: Compliant | 2445 |
|
$6.5400 / $9.5600 | Buy Now |
|
Future Electronics | S25FL Series 512Mb 64 M x 8 Surface Mount SPI Flash - BGA-24 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$6.4200 | Buy Now |
|
Ameya Holding Limited | S25FL Series 512Mb 64 M x 8 Surface Mount SPI Flash - BGA-24 | 1222 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 2500 | 100 |
|
$16.8292 | Buy Now |
|
New Advantage Corporation | S25FL Series 512Mb 64 M x 8 Surface Mount SPI Flash - BGA-24 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$8.2500 / $8.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL512SAGBHIC13
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL512SAGBHIC13
Infineon Technologies AG
Flash, 64MX8, PBGA24, BGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Alternate Memory Width | 4 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 512753664 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 64094208 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for S25FL512SAGBHIC13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL512SAGBHIC13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL512SAGBHIC13 | Flash, 128MX4, PBGA24, FBGA-24 | Cypress Semiconductor | S25FL512SAGBHIC13 vs S25FL512SAGBHIC13 |
S25FL512SAGBHIC10 | Flash, 128MX4, PBGA24, FBGA-24 | Cypress Semiconductor | S25FL512SAGBHIC13 vs S25FL512SAGBHIC10 |
S25FL512SAGBHIC10 | Flash, 64MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL512SAGBHIC13 vs S25FL512SAGBHIC10 |
S25FL512SAGBHIC13 | Flash, 128MX4, PBGA24, FBGA-24 | Spansion | S25FL512SAGBHIC13 vs S25FL512SAGBHIC13 |