-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 64MX8, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FL512SAGMFIG11-ND
|
DigiKey | IC FLASH 512MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
256 In Stock |
|
$7.0542 / $10.1100 | Buy Now |
DISTI #
S25FL512SAGMFIG11
|
Avnet Americas | NOR Flash Parallel/Serial 3V/3.3V 512Mbit 8ns 16-Pin SOIC Tube - Rail/Tube (Alt: S25FL512SAGMFIG11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Tube | 171 |
|
$6.8805 | Buy Now |
DISTI #
S25FL512SAGMFIG11
|
Avnet Americas | NOR Flash Parallel/Serial 3V/3.3V 512Mbit 8ns 16-Pin SOIC Tube - Rail/Tube (Alt: S25FL512SAGMFIG11) RoHS: Compliant Min Qty: 93 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 664 Partner Stock |
|
$6.6960 / $8.1000 | Buy Now |
DISTI #
797-25FL512SAGMFIG11
|
Mouser Electronics | NOR Flash 512Mb 3V 133MHz Serial NOR Flash RoHS: Compliant | 508 |
|
$7.0300 / $9.5600 | Buy Now |
|
Future Electronics | SPI NOR Flash CMOS 3V with Multi I/O. 512Mb (64x8), I-Temp, 16pin SOIC(300mil) RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 1363Tube |
|
$6.9100 / $7.0700 | Buy Now |
DISTI #
80327057
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 188 |
|
$6.6972 / $9.0314 | Buy Now |
DISTI #
77261221
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 33 |
|
$6.4780 / $9.4750 | Buy Now |
DISTI #
73506047
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2313 | Americas - 26 |
|
$7.5875 / $7.6250 | Buy Now |
DISTI #
C1S322001544005
|
Chip1Stop | NOR Flash | 188 |
|
$7.6500 / $15.5000 | Buy Now |
DISTI #
C1S322002725908
|
Chip1Stop | NOR Flash RoHS: Compliant pbFree: Yes | 33 |
|
$7.6600 / $9.4750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL512SAGMFIG11
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL512SAGMFIG11
Infineon Technologies AG
Flash, 64MX8, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 512753664 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 64094208 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for S25FL512SAGMFIG11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL512SAGMFIG11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL512SAGMFIG10 | Flash, 128MX4, PDSO16, SOIC-16 | Spansion | S25FL512SAGMFIG11 vs S25FL512SAGMFIG10 |
S25FL512SAGMFIG11 | Flash, 128MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL512SAGMFIG11 vs S25FL512SAGMFIG11 |
S25FL512SAGMFIG10 | Flash, 64MX8, PDSO16, SOIC-16 | Infineon Technologies AG | S25FL512SAGMFIG11 vs S25FL512SAGMFIG10 |
S25FL512SAGMFIG13 | Flash, 128MX4, PDSO16, SOIC-16 | Spansion | S25FL512SAGMFIG11 vs S25FL512SAGMFIG13 |
S25FL512SAGMFIG13 | Flash, 64MX8, PDSO16, SOIC-16 | Infineon Technologies AG | S25FL512SAGMFIG11 vs S25FL512SAGMFIG13 |
S25FL512SAGMFIG13 | Flash, 128MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL512SAGMFIG11 vs S25FL512SAGMFIG13 |
S25FL512SAGMFIG10 | Flash, 128MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL512SAGMFIG11 vs S25FL512SAGMFIG10 |