Part Details for S25FL512SAGMFIR10 by Spansion
Overview of S25FL512SAGMFIR10 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S25FL512SAGMFIR10
S25FL512SAGMFIR10 CAD Models
S25FL512SAGMFIR10 Part Data Attributes
|
S25FL512SAGMFIR10
Spansion
Buy Now
Datasheet
|
Compare Parts:
S25FL512SAGMFIR10
Spansion
Flash, 512MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MO-013EAA, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSSOP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MO-013EAA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Spansion | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.061 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL512SAGMFIR10
This table gives cross-reference parts and alternative options found for S25FL512SAGMFIR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL512SAGMFIR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL512SAGMFIR10 | Flash, 512MX1, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL512SAGMFIR10 vs S25FL512SAGMFIR10 |
S25FL512SAGMFIR13 | Flash, 512MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MO-013EAA, SOIC-16 | Spansion | S25FL512SAGMFIR10 vs S25FL512SAGMFIR13 |
S25FL512SAGMFIR11 | Flash, 512MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MO-013EAA, SOIC-16 | Spansion | S25FL512SAGMFIR10 vs S25FL512SAGMFIR11 |
S25FL512SAGMFIR11 | Flash, 512MX1, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL512SAGMFIR10 vs S25FL512SAGMFIR11 |
S25FL512SAGMFIR10 | Flash, 64MX8, PDSO16, SOIC-16 | Infineon Technologies AG | S25FL512SAGMFIR10 vs S25FL512SAGMFIR10 |
S25FL512SAGMFIR13 | Flash, 512MX1, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL512SAGMFIR10 vs S25FL512SAGMFIR13 |