Part Details for S25FS128SDSMFI1D3 by Infineon Technologies AG
Overview of S25FS128SDSMFI1D3 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for S25FS128SDSMFI1D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FS128SDSMFI1D3TR-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8SOIC Min Qty: 2100 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0031 | Buy Now |
DISTI #
S25FS128SDSMFI1D3
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 128Mbit 128M x 1bit 8ns 8-Pin SOIC T/R - Tape and Reel (Alt: S25FS128SDSMFI1D3) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.0070 | Buy Now |
DISTI #
727-25FS128SDSMFI1D3
|
Mouser Electronics | NOR Flash STD SPI RoHS: Compliant | 0 |
|
$2.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.4300 | Buy Now |
Part Details for S25FS128SDSMFI1D3
S25FS128SDSMFI1D3 CAD Models
S25FS128SDSMFI1D3 Part Data Attributes
|
S25FS128SDSMFI1D3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FS128SDSMFI1D3
Infineon Technologies AG
Flash, 32MX4, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.283 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 2.159 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.283 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FS128SDSMFI1D3
This table gives cross-reference parts and alternative options found for S25FS128SDSMFI1D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FS128SDSMFI1D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FS128SDSMFI1D3 | Flash, 128MX1, PDSO8, SOIC-8 | Cypress Semiconductor | S25FS128SDSMFI1D3 vs S25FS128SDSMFI1D3 |