Part Details for S25FS128SDSNFI101 by Cypress Semiconductor
Overview of S25FS128SDSNFI101 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for S25FS128SDSNFI101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X1189
|
Newark | Memory, Flash Nor, 128Mbit, Spi, Wson-8, Flash Memory Type:Serial Nor, Memory Size:128Mbit, Flash Memory Configuration:16M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Wson, No. Of Pins:8Pins, Clock Frequency:80Mhz, Access Time:-Rohs Compliant: Yes |Cypress Infineon Technologies S25FS128SDSNFI101 Min Qty: 1485 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 | Buy Now |
|
Flip Electronics | Stock, ship today | 7090 |
|
$11.9400 | RFQ |
Part Details for S25FS128SDSNFI101
S25FS128SDSNFI101 CAD Models
S25FS128SDSNFI101 Part Data Attributes:
|
S25FS128SDSNFI101
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FS128SDSNFI101
Cypress Semiconductor
Flash, 128MX1, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |