Part Details for S28HL01GTFPBHI0300 by Cypress Semiconductor
Overview of S28HL01GTFPBHI0300 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S28HL01GTFPBHI0300
S28HL01GTFPBHI0300 CAD Models
S28HL01GTFPBHI0300 Part Data Attributes
|
S28HL01GTFPBHI0300
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S28HL01GTFPBHI0300
Cypress Semiconductor
Flash,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory IC Type | FLASH | |
Programming Voltage | 3 V |