Memory
S29AL008D90BFN020
Description: Flash, 512KX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48

Overview of S29AL008D90BFN020 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for S29AL008D90BFN020 by Spansion

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   388
RFQ

CAD Models for S29AL008D90BFN020 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29AL008D90BFN020 by Spansion

S29AL008D90BFN020
Spansion
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
8.15 X 6.15 MM, LEAD FREE, FBGA-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
8.15 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
6.15 mm
Want to compare parts?
  1. S29AL008D90BFN020
    Spansion
    Flash, 512KX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48
    VS

Alternate Parts for S29AL008D90BFN020

This table gives cross-reference parts and alternative options found for S29AL008D90BFN020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL008D90BFN020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W800DB90ZE1T Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions S29AL008D90BFN020 vs M29W800DB90ZE1T
MX29LV800BBXEI-90 Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48 Macronix International Co Ltd S29AL008D90BFN020 vs MX29LV800BBXEI-90
MX29LV800BBXEC-90G Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-219, CSP-48 Macronix International Co Ltd S29AL008D90BFN020 vs MX29LV800BBXEC-90G
MBM29DL800BA-90PBT-E1 Flash, 512KX16, 90ns, PBGA48, PLASTIC, FBGA-48 Spansion S29AL008D90BFN020 vs MBM29DL800BA-90PBT-E1
M29W800FB90ZA6E Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions S29AL008D90BFN020 vs M29W800FB90ZA6E
AM29LV800BB-90WBI Flash, 512KX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion S29AL008D90BFN020 vs AM29LV800BB-90WBI
AM29DL800BB90WBI Flash, 512KX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion S29AL008D90BFN020 vs AM29DL800BB90WBI
M29W800DB90ZA1E Flash, 512KX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 Numonyx Memory Solutions S29AL008D90BFN020 vs M29W800DB90ZA1E
S29AL008D90BAN022 Flash, 512KX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion S29AL008D90BFN020 vs S29AL008D90BAN022
M29W800DB90ZA1F Flash, 512KX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 Numonyx Memory Solutions S29AL008D90BFN020 vs M29W800DB90ZA1F
Part Number Description Manufacturer Compare
S29AL008D90BAI023 Flash, 512KX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion S29AL008D90BFN020 vs S29AL008D90BAI023
MX29LV800BBXEI-90 Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48 Macronix International Co Ltd S29AL008D90BFN020 vs MX29LV800BBXEI-90
S29AL008D90BAN022 Flash, 512KX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion S29AL008D90BFN020 vs S29AL008D90BAN022
AM29LV800BB-90WBI Flash, 512KX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion S29AL008D90BFN020 vs AM29LV800BB-90WBI
AM29DL800BB90WBI Flash, 512KX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion S29AL008D90BFN020 vs AM29DL800BB90WBI
M29W800FB90ZA6E Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions S29AL008D90BFN020 vs M29W800FB90ZA6E
M29W800FB9ZA3F Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions S29AL008D90BFN020 vs M29W800FB9ZA3F
S29AL008D90BAN020 Flash, 512KX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion S29AL008D90BFN020 vs S29AL008D90BAN020
M29W800FB9ZA3E Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions S29AL008D90BFN020 vs M29W800FB9ZA3E
S29AL008D90BFN023 Flash, 512KX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion S29AL008D90BFN020 vs S29AL008D90BFN023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29AL008D90BFN020 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29AL008D90BFN020 by Spansion

Select Manufacturer
Which Manufacturer of S29AL008D90BFN020 would you like to use for your alert(s)?
  • Please alert me when S29AL008D90BFN020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29AL008D90BFN020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29AL008D90BFN020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29AL008D90BFN020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29AL008D90BFN020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29AL008D90BFN020 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: