Part Details for S29AL008D90MAI023 by Spansion
Overview of S29AL008D90MAI023 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for S29AL008D90MAI023
S29AL008D90MAI023 CAD Models
S29AL008D90MAI023 Part Data Attributes
|
S29AL008D90MAI023
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29AL008D90MAI023
Spansion
Flash, 512KX16, 90ns, PDSO44, MO-180AAA, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | MO-180AAA, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.8 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for S29AL008D90MAI023
This table gives cross-reference parts and alternative options found for S29AL008D90MAI023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL008D90MAI023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL008D90MFN021 | Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AAA, SOP-44 | Spansion | S29AL008D90MAI023 vs S29AL008D90MFN021 |
S29AL008D90SFI023 | Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 | Spansion | S29AL008D90MAI023 vs S29AL008D90SFI023 |
AM29DL800BB90SD | Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AAA, SOP-44 | Spansion | S29AL008D90MAI023 vs AM29DL800BB90SD |
S29AL008D90SAI023 | Flash, 512KX16, 90ns, PDSO44, MO-180AA, SOP-44 | Spansion | S29AL008D90MAI023 vs S29AL008D90SAI023 |
MBM29LV800BA-90PF | Flash, 512KX16, 90ns, PDSO44, PLASTIC, SOP-44 | Spansion | S29AL008D90MAI023 vs MBM29LV800BA-90PF |
M29W800DB90M6E | Flash, 512KX16, 90ns, PDSO44, 0.525 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 | Numonyx Memory Solutions | S29AL008D90MAI023 vs M29W800DB90M6E |
AM29LV800DB-90SF | Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AA, SO-44 | Spansion | S29AL008D90MAI023 vs AM29LV800DB-90SF |
A29L800AUM-90UF | Flash, 512KX16, 90ns, PDSO44, ROHS COMPLIANT, SOP-44 | AMIC Technology | S29AL008D90MAI023 vs A29L800AUM-90UF |
MT28F800B3SP-9B | Flash, 512KX16, 90ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 | Micron Technology Inc | S29AL008D90MAI023 vs MT28F800B3SP-9B |
AM29LV800B-90RSI | Flash, 512KX16, 90ns, PDSO44, SOP-44 | Spansion | S29AL008D90MAI023 vs AM29LV800B-90RSI |