Part Details for S29AL008J55TFIR10 by Infineon Technologies AG
Overview of S29AL008J55TFIR10 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for S29AL008J55TFIR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29AL008J55TFIR10-ND
|
DigiKey | IC FLASH 8MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
134 In Stock |
|
$1.4789 / $2.3100 | Buy Now |
DISTI #
797-S29AL008J55TFIR1
|
Mouser Electronics | NOR Flash 8Mb 3V 55ns Parallel NOR Flash RoHS: Compliant | 626 |
|
$1.4700 / $2.3000 | Buy Now |
|
Future Electronics | FLASH - NOR Memory IC 8Mb (1M x 8, 512K x 16) Parallel 55ns 48-TSOP RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Container: Tray | 0Tray |
|
$1.4700 / $1.5400 | Buy Now |
|
Ameya Holding Limited | 313 |
|
RFQ | ||
DISTI #
SP005662735
|
EBV Elektronik | (Alt: SP005662735) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S29AL008J55TFIR10
S29AL008J55TFIR10 CAD Models
S29AL008J55TFIR10 Part Data Attributes:
|
S29AL008J55TFIR10
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29AL008J55TFIR10
Infineon Technologies AG
Flash, 512KX16, 55ns, PDSO48, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP-48 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 55 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,4K,16K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29AL008J55TFIR10
This table gives cross-reference parts and alternative options found for S29AL008J55TFIR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL008J55TFIR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX26LV800TTC-55 | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 | Macronix International Co Ltd | S29AL008J55TFIR10 vs MX26LV800TTC-55 |
MX29LV800CTTI-55R | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | S29AL008J55TFIR10 vs MX29LV800CTTI-55R |
MX26LV800ATTC-55 | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 | Macronix International Co Ltd | S29AL008J55TFIR10 vs MX26LV800ATTC-55 |
M29W800FT5AN6T | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29AL008J55TFIR10 vs M29W800FT5AN6T |
M29W800FT5AN3F | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29AL008J55TFIR10 vs M29W800FT5AN3F |
S29AL008J55TFIR13 | Flash, 512KX16, 55ns, PDSO48, TSOP-48 | Cypress Semiconductor | S29AL008J55TFIR10 vs S29AL008J55TFIR13 |
HY29LV800TT-55 | Flash, 512KX16, 55ns, PDSO48, TSOP-48 | SK Hynix Inc | S29AL008J55TFIR10 vs HY29LV800TT-55 |
MX29LV800CTTC-55R | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | S29AL008J55TFIR10 vs MX29LV800CTTC-55R |
MX26LV800TTC-55G | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-48 | Macronix International Co Ltd | S29AL008J55TFIR10 vs MX26LV800TTC-55G |
S29AL008J55TFNR13 | Flash, 512KX16, 55ns, PDSO48, TSOP-48 | Cypress Semiconductor | S29AL008J55TFIR10 vs S29AL008J55TFNR13 |