Part Details for S29AL008J70TFI010 by Cypress Semiconductor
Overview of S29AL008J70TFI010 by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for S29AL008J70TFI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R0354
|
Newark | Ic, Memory, Flash, 8M, 3V, 48Tsop, Flash Memory Type-Parallel Nor, Memory Size-8Mbit, Flash Memory Configuration-1M X 8Bit - 512K X 16Bit, Ic Interface Type-Cfi, Memory Case Style-Tsop Rohs Compliant: Yes |Cypress Infineon Technologies S29AL008J70TFI010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2120 |
|
$1.5500 / $1.9900 | Buy Now |
DISTI #
43P9763
|
Newark | Flash Memory, 8Mbit, 70Ns, 48-Tsop, Flash Memory Type:Parallel Nor, Memory Size:8Mbit, Flash Memory Configuration:1M X 8Bit/512K X 16Bit, Ic Interface Type:Cfi, Parallel, Memory Case Style:Tsop, No. Of Pins:48Pins, Access Time:70Nsrohs Compliant: Yes |Cypress Infineon Technologies S29AL008J70TFI010 RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $1.6400 | Buy Now |
DISTI #
2832-S29AL008J70TFI010-ND
|
DigiKey | IC FLASH 8MBIT PARALLEL 48TSOP Min Qty: 400 Container: Tray MARKETPLACE PRODUCT |
206102 In Stock |
|
$1.4000 | Buy Now |
|
Quest Components | 512K X 16 FLASH 3V PROM, 70 ns, PDSO48 | 97 |
|
$2.9785 / $4.8300 | Buy Now |
|
Flip Electronics | Stock, ship today | 206102 |
|
RFQ | |
|
Win Source Electronics | IC FLASH 8MBIT 70NS 48TSOP / NOR Flash Parallel 3V/3.3V 8M-bit 1M x 8/512K x 16 70ns 48-Pin TSOP Tray | 34400 |
|
$2.2610 / $3.3920 | Buy Now |
Part Details for S29AL008J70TFI010
S29AL008J70TFI010 CAD Models
S29AL008J70TFI010 Part Data Attributes
|
S29AL008J70TFI010
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29AL008J70TFI010
Cypress Semiconductor
Flash, 512KX16, 70ns, PDSO48, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,4K,16K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29AL008J70TFI010
This table gives cross-reference parts and alternative options found for S29AL008J70TFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL008J70TFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29LV800TA-70PFTR | Flash, 512KX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Limited | S29AL008J70TFI010 vs MBM29LV800TA-70PFTR |
M29W800FT70N6ST | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Micron Technology Inc | S29AL008J70TFI010 vs M29W800FT70N6ST |
MBM29LV800TA-70PFTN | Flash, 512KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | S29AL008J70TFI010 vs MBM29LV800TA-70PFTN |
AS29LV800T-70RTC | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, TSOP1-48 | Alliance Semiconductor Corporation | S29AL008J70TFI010 vs AS29LV800T-70RTC |
AM29DL800BT70EI | Flash, 512KX16, 70ns, PDSO48, MO-142BDD, TSOP-48 | Spansion | S29AL008J70TFI010 vs AM29DL800BT70EI |
MX26LV800ATTC-70G | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-48 | Macronix International Co Ltd | S29AL008J70TFI010 vs MX26LV800ATTC-70G |
AM29DL800BT70EF | Flash, 512KX16, 70ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 | Spansion | S29AL008J70TFI010 vs AM29DL800BT70EF |
S29AL008J70TFI013 | Flash, 512KX16, 70ns, PDSO48, TSOP-48 | Infineon Technologies AG | S29AL008J70TFI010 vs S29AL008J70TFI013 |
S29AL008D70TAN013 | Flash, 512KX16, 70ns, PDSO48, MO-142BDD, TSOP-48 | Spansion | S29AL008J70TFI010 vs S29AL008D70TAN013 |
AM29LV800BT-70REK | Flash, 512KX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29AL008J70TFI010 vs AM29LV800BT-70REK |