Part Details for S29AL008J70TFI020 by Cypress Semiconductor
Overview of S29AL008J70TFI020 by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for S29AL008J70TFI020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3554
|
Newark | Flash Memory, 8Mbit, 70Ns, Tsop-48, Flash Memory Type:Parallel Nor, Memory Size:8Mbit, Flash Memory Configuration:1M X 8Bit/512K X 16Bit, Ic Interface Type:Cfi, Parallel, Memory Case Style:Tsop, No. Of Pins:48Pins, Clock Rohs Compliant: Yes |Cypress Infineon Technologies S29AL008J70TFI020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3938 |
|
$1.7700 / $2.3200 | Buy Now |
DISTI #
43P9764
|
Newark | Flash Memory, 8Mbit, 70Ns, 48-Tsop, Flash Memory Type:Parallel Nor, Memory Size:8Mbit, Flash Memory Configuration:1M X 8Bit/512K X 16Bit, Ic Interface Type:Cfi, Parallel, Memory Case Style:Tsop, No. Of Pins:48Pins, Access Time:70Nsrohs Compliant: Yes |Cypress Infineon Technologies S29AL008J70TFI020 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $1.7300 | Buy Now |
DISTI #
2832-S29AL008J70TFI020-ND
|
DigiKey | IC FLASH 8MBIT PARALLEL 48TSOP Min Qty: 427 Container: Bulk MARKETPLACE PRODUCT |
1389 In Stock |
|
$2.6667 | Buy Now |
|
Quest Components | 512K X 16 FLASH 3V PROM, 70 ns, PDSO48 | 326 |
|
$2.5900 / $4.2000 | Buy Now |
|
Flip Electronics | Stock, ship today | 18669 |
|
$2.0000 | RFQ |
|
LCSC | 8Mbit (Parallel) TSOP-48 NOR FLASH ROHS | 96 |
|
$1.4504 / $2.3062 | Buy Now |
Part Details for S29AL008J70TFI020
S29AL008J70TFI020 CAD Models
S29AL008J70TFI020 Part Data Attributes
|
S29AL008J70TFI020
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29AL008J70TFI020
Cypress Semiconductor
Flash, 512KX16, 70ns, PDSO48, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29AL008J70TFI020
This table gives cross-reference parts and alternative options found for S29AL008J70TFI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL008J70TFI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV800BB-70RFE | Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | S29AL008J70TFI020 vs AM29LV800BB-70RFE |
M28W800BB70N6 | 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | S29AL008J70TFI020 vs M28W800BB70N6 |
TE28F800C3BD70 | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | S29AL008J70TFI020 vs TE28F800C3BD70 |
M29W800DXB70N1 | 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | S29AL008J70TFI020 vs M29W800DXB70N1 |
M29W800FB7AN6E | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Micron Technology Inc | S29AL008J70TFI020 vs M29W800FB7AN6E |
M29W800DB70N6E | Flash, 512KX16, 70ns, PDSO48, TSOP-48 | Micron Technology Inc | S29AL008J70TFI020 vs M29W800DB70N6E |
M28W800BB70N1 | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29AL008J70TFI020 vs M28W800BB70N1 |
M29W800DB70N1 | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29AL008J70TFI020 vs M29W800DB70N1 |
M29W800DT70N6E | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29AL008J70TFI020 vs M29W800DT70N6E |
AM29LV800DB-70FI | Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | S29AL008J70TFI020 vs AM29LV800DB-70FI |