Datasheets
S29AL016D70MFI012 by:

Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AA, SOP-44

Part Details for S29AL016D70MFI012 by Spansion

Overview of S29AL016D70MFI012 by Spansion

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for S29AL016D70MFI012

S29AL016D70MFI012 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S29AL016D70MFI012 Part Data Attributes

S29AL016D70MFI012 Spansion
Buy Now Datasheet
Compare Parts:
S29AL016D70MFI012 Spansion Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AA, SOP-44
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SPANSION INC
Part Package Code SOIC
Package Description 28.20 X 13.30 MM, LEAD FREE, MO-180AA, SOP-44
Pin Count 44
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 70 ns
Alternate Memory Width 8
Boot Block TOP
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G44
JESD-609 Code e3
Length 28.2 mm
Memory Density 16777216 bit
Memory IC Type FLASH
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Sectors/Size 1,2,1,31
Number of Terminals 44
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1MX16
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP44,.63
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 2.8 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.035 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES
Type NOR TYPE
Width 13.3 mm

Alternate Parts for S29AL016D70MFI012

This table gives cross-reference parts and alternative options found for S29AL016D70MFI012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL016D70MFI012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MX29LV160CTMI-70G Flash, 16MX16, 70ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, MO-175, SOP-44 Macronix International Co Ltd S29AL016D70MFI012 vs MX29LV160CTMI-70G
S29AL016D70MFI013 Flash, 1MX16, 90ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 Spansion S29AL016D70MFI012 vs S29AL016D70MFI013
AM29LV160DT-70SI 1MX16 FLASH 3V PROM, 70ns, PDSO44, MO-180AA, SOP-44 AMD S29AL016D70MFI012 vs AM29LV160DT-70SI
S29AL016D70MFI010 Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 Spansion S29AL016D70MFI012 vs S29AL016D70MFI010
AM29LV160DT-70SF 1MX16 FLASH 3V PROM, 70ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion S29AL016D70MFI012 vs AM29LV160DT-70SF
S29AL016D70MAI012 Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, MO-180AA, SOP-44 Spansion S29AL016D70MFI012 vs S29AL016D70MAI012
S29AL016D70MFI011 Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 Spansion S29AL016D70MFI012 vs S29AL016D70MFI011
AM29LV160DT-70SI Flash, 1MX16, 70ns, PDSO44, MO-180AA, SOP-44 Spansion S29AL016D70MFI012 vs AM29LV160DT-70SI
Part Number Description Manufacturer Compare
S29AL016D70MFI011 Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 Spansion S29AL016D70MFI012 vs S29AL016D70MFI011
AM29LV160DT-70SI Flash, 1MX16, 70ns, PDSO44, MO-180AA, SOP-44 Spansion S29AL016D70MFI012 vs AM29LV160DT-70SI
MX29LV160CTMI-70G Flash, 16MX16, 70ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, MO-175, SOP-44 Macronix International Co Ltd S29AL016D70MFI012 vs MX29LV160CTMI-70G
S29AL016D70MAI012 Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, MO-180AA, SOP-44 Spansion S29AL016D70MFI012 vs S29AL016D70MAI012
S29AL016D70MFI010 Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 Spansion S29AL016D70MFI012 vs S29AL016D70MFI010
S29AL016D70MFI013 Flash, 1MX16, 90ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 Spansion S29AL016D70MFI012 vs S29AL016D70MFI013

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29AL016D70MFI012 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29AL016D70MFI012 by Spansion

  • Please alert me when S29AL016D70MFI012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S29AL016D70MFI012 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29AL016D70MFI012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S29AL016D70MFI012 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29AL016D70MFI012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29AL016D70MFI012 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: