There are no models available for this part yet.
Overview of S29AL016J70BFI010 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S29AL016J70BFI010 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-S29AL016J70BFI010-ND
|
DigiKey | IC FLASH 16MBIT PARALLEL 48FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
2733 In Stock |
|
$1.5515 / $2.2900 | Buy Now | |
DISTI #
S29AL016J70BFI010
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin FBGA Tray - Trays (Alt: S29AL016J70BFI010) RoHS: Compliant Min Qty: 538 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 4466 Partner Stock |
|
$1.1532 / $1.3950 | Buy Now | |
DISTI #
S29AL016J70BFI010
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin FBGA Tray - Trays (Alt: S29AL016J70BFI010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 4 Partner Stock |
|
RFQ | ||
DISTI #
797-S29AL016J70BFI01
|
Mouser Electronics | NOR Flash 16Mb 3V 70ns Parallel NOR Flash RoHS: Compliant | 2921 |
|
$1.6200 / $2.3100 | Buy Now | |
Future Electronics | S29AL016J Series 16 Mb (2 M x 8-Bit/1 M x 16-Bit) 3 V Boot Sector Flash- BGA-48 RoHS: Compliant pbFree: Yes Min Qty: 338 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 1352Tray |
|
$1.7400 / $1.8500 | Buy Now | ||
DISTI #
69115552
|
Verical | NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin FBGA Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2321 | Americas - 2604 |
|
$1.6738 / $1.9727 | Buy Now | |
DISTI #
71239230
|
Verical | NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin FBGA Tray RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2331 | Americas - 1402 |
|
$1.9250 / $2.5250 | Buy Now | |
DISTI #
S29AL016J70BFI010
|
TME | IC: FLASH memory, 16MbFLASH, CFI,parallel, BGA48, parallel Min Qty: 1 | 0 |
|
$1.8300 / $2.7300 | RFQ | |
DISTI #
C1S322001570204
|
Chip1Stop | NOR Flash | 2604 |
|
$1.8400 / $4.2200 | Buy Now | |
DISTI #
C1S159300537874
|
Chip1Stop | NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin FBGA Tray RoHS: Compliant Container: Tray | 1402 |
|
$1.5400 / $2.5000 | Buy Now |
CAD Models for S29AL016J70BFI010 by Infineon Technologies AG
Part Data Attributes for S29AL016J70BFI010 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Access Time-Max
|
70 ns
|
Additional Feature
|
TOP BOOT BLOCK
|
Alternate Memory Width
|
8
|
Boot Block
|
TOP
|
Command User Interface
|
YES
|
Common Flash Interface
|
YES
|
Data Polling
|
YES
|
JESD-30 Code
|
R-PBGA-B48
|
JESD-609 Code
|
e1
|
Length
|
8.15 mm
|
Memory Density
|
16777216 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
16
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Sectors/Size
|
1,2,1,31
|
Number of Terminals
|
48
|
Number of Words
|
1048576 words
|
Number of Words Code
|
1000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
1MX16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA48,6X8,32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
260
|
Programming Voltage
|
3 V
|
Qualification Status
|
Not Qualified
|
Ready/Busy
|
YES
|
Seated Height-Max
|
1 mm
|
Sector Size
|
16K,8K,32K,64K
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.03 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Toggle Bit
|
YES
|
Type
|
NOR TYPE
|
Width
|
6.15 mm
|
Alternate Parts for S29AL016J70BFI010
This table gives cross-reference parts and alternative options found for S29AL016J70BFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL016J70BFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL016J70BHI013 | Flash, 1MX16, 70ns, PBGA48, BGA-48 | Cypress Semiconductor | S29AL016J70BFI010 vs S29AL016J70BHI013 |
S29AL016J70BFN013 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL016J70BFI010 vs S29AL016J70BFN013 |
S29AL016J70BHA012 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL016J70BFI010 vs S29AL016J70BHA012 |
S29AL016J70BFI013 | Flash, 1MX16, 70ns, PBGA48, | Infineon Technologies AG | S29AL016J70BFI010 vs S29AL016J70BFI013 |
S29AL016J70BHI010 | Flash, 1MX16, 70ns, PBGA48, BGA-48 | Cypress Semiconductor | S29AL016J70BFI010 vs S29AL016J70BHI010 |
S29AL016J70BHN013 | Flash, 1MX16, 70ns, PBGA48, BGA-48 | Cypress Semiconductor | S29AL016J70BFI010 vs S29AL016J70BHN013 |
S29AL016J70BFN010 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL016J70BFI010 vs S29AL016J70BFN010 |
S29AL016J70BHN012 | Flash, 1MX16, 70ns, PBGA48, BGA-48 | Cypress Semiconductor | S29AL016J70BFI010 vs S29AL016J70BHN012 |
S29AL016J70BAI010 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, FPBGA-48 | Infineon Technologies AG | S29AL016J70BFI010 vs S29AL016J70BAI010 |
S29AL016J70BAI010 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, FPBGA-48 | Cypress Semiconductor | S29AL016J70BFI010 vs S29AL016J70BAI010 |
Related Parts for S29AL016J70BFI010
-
M29W160ET70ZA6EFlash Memories
-
STM32F427IGH6Microcontrollers
-
XC6SLX75-2FGG484IField Programmable Gate Arrays
-
OP2177ARZ-REEL7Operational Amplifiers
-
LM5160QPWPRQ1Switching Regulator or Controllers
-
BTS50055-1TMAPeripheral Drivers
-
SI8630EC-B-IS1Other Analog ICs
-
M93C86-WMN6PEEPROMs
-
BSC098N10NS5Power Field-Effect Transistors