Part Details for S29AL032D90TAI040 by Spansion
Overview of S29AL032D90TAI040 by Spansion
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29AL032D90TAI040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 190 |
|
RFQ | ||
|
Quest Components | 2M X 16 FLASH 3V PROM, 90 ns, PDSO48 | 16 |
|
$3.7500 / $7.5000 | Buy Now |
|
Chip1Cloud | 32 Megabit CMOS 3.0 Volt-only Flash Memory | 887 |
|
RFQ |
Part Details for S29AL032D90TAI040
S29AL032D90TAI040 CAD Models
S29AL032D90TAI040 Part Data Attributes:
|
S29AL032D90TAI040
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29AL032D90TAI040
Spansion
Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29AL032D90TAI040
This table gives cross-reference parts and alternative options found for S29AL032D90TAI040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL032D90TAI040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL032D90TFI040 | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | S29AL032D90TAI040 vs S29AL032D90TFI040 |
AM29LV320DB90EF | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | S29AL032D90TAI040 vs AM29LV320DB90EF |
A29L320AUV-90UF | Flash, 2MX16, 90ns, PDSO48, ROHS COMPLIANT, TSOP1-48 | AMIC Technology | S29AL032D90TAI040 vs A29L320AUV-90UF |
W19B320SBT9K | Flash, 2MX16, 90ns, PDSO48, TSOP-48 | Winbond Electronics Corp | S29AL032D90TAI040 vs W19B320SBT9K |
AM29LV320DB90EI | Flash, 2MX16, 90ns, PDSO48, MO-142B, TSOP-48 | AMD | S29AL032D90TAI040 vs AM29LV320DB90EI |
S29AL032D90TAI043 | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29AL032D90TAI040 vs S29AL032D90TAI043 |
S29AL032D90TFI043 | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | S29AL032D90TAI040 vs S29AL032D90TFI043 |