Memory
S29CD016J0PQFN133
Spansion
Description: Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80

Overview of S29CD016J0PQFN133 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29CD016J0PQFN133 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29CD016J0PQFN133 by Spansion

S29CD016J0PQFN133
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
QFP
Package Description
QFP,
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
54 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK
Boot Block
TOP
JESD-30 Code
R-PQFP-G80
JESD-609 Code
e3
Length
20 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
80
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
512KX32
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
3.35 mm
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
2.75 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
2.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. S29CD016J0PQFN133
    Spansion
    Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80
    VS

Alternate Parts for S29CD016J0PQFN133

This table gives cross-reference parts and alternative options found for S29CD016J0PQFN133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CD016J0PQFN133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29CD016J0JQFI11 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, QFP-80 Cypress Semiconductor S29CD016J0PQFN133 vs S29CD016J0JQFI11
S29CD016J1JQAM132 Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Cypress Semiconductor S29CD016J0PQFN133 vs S29CD016J1JQAM132
S29CD016J1MQFI033 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Cypress Semiconductor S29CD016J0PQFN133 vs S29CD016J1MQFI033
S29CD016J1JQFN030 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD016J0PQFN133 vs S29CD016J1JQFN030
S29CD016J0PQFM112 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Cypress Semiconductor S29CD016J0PQFN133 vs S29CD016J0PQFM112
S29CD016J0JQAM133 Flash, 512KX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD016J0PQFN133 vs S29CD016J0JQAM133
AM29BDD160GB54DKI Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD016J0PQFN133 vs AM29BDD160GB54DKI
S29CD016J0MQFI11 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, QFP-80 Cypress Semiconductor S29CD016J0PQFN133 vs S29CD016J0MQFI11
S29CD016J1MQAI133 Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Cypress Semiconductor S29CD016J0PQFN133 vs S29CD016J1MQAI133
S29CD016J1JQFN012 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD016J0PQFN133 vs S29CD016J1JQFN012
Part Number Description Manufacturer Compare
S29CD016J0MQFI013 Flash, 512KX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD016J0PQFN133 vs S29CD016J0MQFI013
S29CD016J1MQFI032 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Cypress Semiconductor S29CD016J0PQFN133 vs S29CD016J1MQFI032
S29CD016J0JQAI133 Flash, 512KX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD016J0PQFN133 vs S29CD016J0JQAI133
S29CD016J0JQFM013 Flash, 512KX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD016J0PQFN133 vs S29CD016J0JQFM013
S29CD016J1MQFM132 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Cypress Semiconductor S29CD016J0PQFN133 vs S29CD016J1MQFM132
S29CD016J0PQFM010 Flash, 512KX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD016J0PQFN133 vs S29CD016J0PQFM010
S29CD016J0JQAN112 Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD016J0PQFN133 vs S29CD016J0JQAN112
S29CD016J0PQFI110 Flash, 512KX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD016J0PQFN133 vs S29CD016J0PQFI110
S29CD016J0PQFN013 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD016J0PQFN133 vs S29CD016J0PQFN013
S29CD016J1JQAM112 Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Cypress Semiconductor S29CD016J0PQFN133 vs S29CD016J1JQAM112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29CD016J0PQFN133 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29CD016J0PQFN133 by Spansion

Select Manufacturer
Which Manufacturer of S29CD016J0PQFN133 would you like to use for your alert(s)?
  • Please alert me when S29CD016J0PQFN133 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29CD016J0PQFN133 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29CD016J0PQFN133 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29CD016J0PQFN133 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29CD016J0PQFN133.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29CD016J0PQFN133 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: