Part Details for S29CL016J0PQAM120 by Spansion
Overview of S29CL016J0PQAM120 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29CL016J0PQAM120
S29CL016J0PQAM120 CAD Models
S29CL016J0PQAM120 Part Data Attributes
|
S29CL016J0PQAM120
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29CL016J0PQAM120
Spansion
Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 54 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29CL016J0PQAM120
This table gives cross-reference parts and alternative options found for S29CL016J0PQAM120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CL016J0PQAM120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29CL016J1MQAI132 | Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Cypress Semiconductor | S29CL016J0PQAM120 vs S29CL016J1MQAI132 |
S29CL016J0JQAI133 | Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CL016J0PQAM120 vs S29CL016J0JQAI133 |
S29CL016J0MQFM132 | Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CL016J0PQAM120 vs S29CL016J0MQFM132 |
S29CL016J0MQAM03 | Flash, 512KX32, 54ns, PQFP80, PLASTIC, QFP-80 | Spansion | S29CL016J0PQAM120 vs S29CL016J0MQAM03 |
S29CL016J0PQAN113 | Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CL016J0PQAM120 vs S29CL016J0PQAN113 |
S29CL016J0MQAI123 | Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CL016J0PQAM120 vs S29CL016J0MQAI123 |
S29CL016J0JQFM030 | Flash, 512KX32, 54ns, PQFP80, QFP-80 | Cypress Semiconductor | S29CL016J0PQAM120 vs S29CL016J0JQFM030 |
S29CL016J1JQAI103 | Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CL016J0PQAM120 vs S29CL016J1JQAI103 |
S29CL016J0MQAM012 | Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Cypress Semiconductor | S29CL016J0PQAM120 vs S29CL016J0MQAM012 |
S29CL016J1JQFI120 | Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CL016J0PQAM120 vs S29CL016J1JQFI120 |