-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 1GX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S29GL01GP11FAI010
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL01GP11FAI010
Spansion
Flash, 1GX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 13 X 11 MM, 1 MM PITCH, FBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Spansion | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 64 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1GX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for S29GL01GP11FAI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL01GP11FAI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL01GP11FAI023 | Flash, 1GX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Cypress Semiconductor | S29GL01GP11FAI010 vs S29GL01GP11FAI023 |
S29GL01GP11FFIV22 | Flash, 1GX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S29GL01GP11FAI010 vs S29GL01GP11FFIV22 |
S29GL01GP11FFCR22 | Flash, 1GX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S29GL01GP11FAI010 vs S29GL01GP11FFCR22 |
S29GL01GP11FAIR10 | Flash, 1GX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | S29GL01GP11FAI010 vs S29GL01GP11FAIR10 |
S29GL01GP11FAI022 | Flash, 1GX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Cypress Semiconductor | S29GL01GP11FAI010 vs S29GL01GP11FAI022 |
S29GL01GP11FACR23 | Flash, 1GX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | S29GL01GP11FAI010 vs S29GL01GP11FACR23 |
S29GL01GP11FFIV12 | Flash, 1GX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL01GP11FAI010 vs S29GL01GP11FFIV12 |
S29GL01GP11FFIR20 | Flash, 1GX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S29GL01GP11FAI010 vs S29GL01GP11FFIR20 |
S29GL01GP11FAIV10 | Flash, 1GX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | S29GL01GP11FAI010 vs S29GL01GP11FAIV10 |
S29GL01GP11FAI012 | Flash, 1GX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | S29GL01GP11FAI010 vs S29GL01GP11FAI012 |