Part Details for S29GL01GP12TAIV10 by Cypress Semiconductor
Overview of S29GL01GP12TAIV10 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL01GP12TAIV10
S29GL01GP12TAIV10 CAD Models
S29GL01GP12TAIV10 Part Data Attributes
|
S29GL01GP12TAIV10
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL01GP12TAIV10
Cypress Semiconductor
Flash, 1GX1, 120ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 20 X 14 MM, MO-142EC, TSOP-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.4 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1GX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL01GP12TAIV10
This table gives cross-reference parts and alternative options found for S29GL01GP12TAIV10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL01GP12TAIV10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL01GP12TFIV23 | Flash, 1GX1, 120ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL01GP12TAIV10 vs S29GL01GP12TFIV23 |
S29GL01GP12TAI023 | Flash, 1GX1, 120ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Spansion | S29GL01GP12TAIV10 vs S29GL01GP12TAI023 |
S29GL01GP12TAI013 | Flash, 1GX1, 120ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Spansion | S29GL01GP12TAIV10 vs S29GL01GP12TAI013 |
S29GL01GP12TAIV13 | Flash, 1GX1, 120ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL01GP12TAIV10 vs S29GL01GP12TAIV13 |
S29GL01GP12TAI010 | Flash, 1GX1, 120ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL01GP12TAIV10 vs S29GL01GP12TAI010 |
S29GL01GP12TAI020 | Flash, 1GX1, 120ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL01GP12TAIV10 vs S29GL01GP12TAI020 |
S29GL01GP12TAI023 | Flash, 1GX1, 120ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL01GP12TAIV10 vs S29GL01GP12TAI023 |
S29GL01GP12TFI010 | Flash, 1GX1, 120ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL01GP12TAIV10 vs S29GL01GP12TFI010 |
S29GL01GP12TAIV23 | Flash, 1GX1, 120ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL01GP12TAIV10 vs S29GL01GP12TAIV23 |
S29GL01GP12TFI020 | Flash, 1GX1, 120ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL01GP12TAIV10 vs S29GL01GP12TFI020 |