Part Details for S29GL01GP13TAIV10 by Spansion
Overview of S29GL01GP13TAIV10 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL01GP13TAIV10
S29GL01GP13TAIV10 CAD Models
S29GL01GP13TAIV10 Part Data Attributes
|
S29GL01GP13TAIV10
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL01GP13TAIV10
Spansion
Flash, 1GX1, 130ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | 20 X 14 MM, MO-142EC, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 130 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 56 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1GX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL01GP13TAIV10
This table gives cross-reference parts and alternative options found for S29GL01GP13TAIV10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL01GP13TAIV10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL01GP13TFIV20 | Flash, 1GX1, 130ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL01GP13TAIV10 vs S29GL01GP13TFIV20 |
S29GL01GP13TAIV20 | Flash, 1GX1, 130ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL01GP13TAIV10 vs S29GL01GP13TAIV20 |
S29GL01GP13TFIV23 | Flash, 1GX1, 130ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL01GP13TAIV10 vs S29GL01GP13TFIV23 |
S29GL01GP13TAIV13 | Flash, 1GX1, 130ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Spansion | S29GL01GP13TAIV10 vs S29GL01GP13TAIV13 |
S29GL01GP13TFIV23 | Flash, 1GX1, 130ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL01GP13TAIV10 vs S29GL01GP13TFIV23 |
S29GL01GP13TAI010 | Flash, 1GX1, 130ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL01GP13TAIV10 vs S29GL01GP13TAI010 |
S29GL01GP13TAIV10 | Flash, 1GX1, 130ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL01GP13TAIV10 vs S29GL01GP13TAIV10 |
S29GL01GP13TAIV20 | Flash, 1GX1, 130ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Spansion | S29GL01GP13TAIV10 vs S29GL01GP13TAIV20 |
S29GL01GP13TAIV23 | Flash, 1GX1, 130ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Spansion | S29GL01GP13TAIV10 vs S29GL01GP13TAIV23 |
S29GL01GP13TAI013 | Flash, 1GX1, 130ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL01GP13TAIV10 vs S29GL01GP13TAI013 |