Part Details for S29GL032M10TAIR02 by Spansion
Overview of S29GL032M10TAIR02 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL032M10TAIR02
S29GL032M10TAIR02 CAD Models
S29GL032M10TAIR02 Part Data Attributes:
|
S29GL032M10TAIR02
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL032M10TAIR02
Spansion
Flash, 4MX8, 100ns, PDSO40, MO-142-EC, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142-EC, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for S29GL032M10TAIR02
This table gives cross-reference parts and alternative options found for S29GL032M10TAIR02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL032M10TAIR02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV033MU101REI | Flash, 4MX8, 100ns, PDSO40, MO-142CD, TSOP-40 | Spansion | S29GL032M10TAIR02 vs AM29LV033MU101REI |
S29GL032M10TFIR00 | Flash, 4MX8, 100ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 | Spansion | S29GL032M10TAIR02 vs S29GL032M10TFIR00 |
S29GL032M10TAIR00 | Flash, 4MX8, 100ns, PDSO40, MO-142CD, TSOP-40 | Spansion | S29GL032M10TAIR02 vs S29GL032M10TAIR00 |
AM29LV033MU101EF | Flash, 4MX8, 100ns, PDSO40, MO-142CD, TSOP-40 | Spansion | S29GL032M10TAIR02 vs AM29LV033MU101EF |
AM29LV033MU101FI | Flash, 4MX8, 100ns, PDSO40, MO-142BCD, TSOP-40 | AMD | S29GL032M10TAIR02 vs AM29LV033MU101FI |
S29GL032M10TFIR03 | Flash, 4MX8, 100ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 | Spansion | S29GL032M10TAIR02 vs S29GL032M10TFIR03 |