Memory
S29GL032M90TACR10
Description: Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56

Overview of S29GL032M90TACR10 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29GL032M90TACR10 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL032M90TACR10 by Spansion

S29GL032M90TACR10
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
MO-142EC, TSOP-56
Pin Count
56
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
64
Number of Terminals
56
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size
4/8 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. S29GL032M90TACR10
    Spansion
    Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56
    VS

Alternate Parts for S29GL032M90TACR10

This table gives cross-reference parts and alternative options found for S29GL032M90TACR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL032M90TACR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL032M90TACR13 Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Spansion S29GL032M90TACR10 vs S29GL032M90TACR13
S29GL032N90TFIR23 Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL032M90TACR10 vs S29GL032N90TFIR23
S29GL032M90TAIR13 Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Spansion S29GL032M90TACR10 vs S29GL032M90TAIR13
S29GL032A90TFIR22 Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL032M90TACR10 vs S29GL032A90TFIR22
S29GL032M90TFCR13 Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL032M90TACR10 vs S29GL032M90TFCR13
S29GL032M90TFCR23 Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL032M90TACR10 vs S29GL032M90TFCR23
S29GL032M90TFIR13 Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL032M90TACR10 vs S29GL032M90TFIR13
S29GL032N90TFIR20 Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL032M90TACR10 vs S29GL032N90TFIR20
S29GL032A90TFIR12 Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL032M90TACR10 vs S29GL032A90TFIR12
S29GL032N90TFIR13 Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL032M90TACR10 vs S29GL032N90TFIR13
Part Number Description Manufacturer Compare
S29GL032A90TAIR20 Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Spansion S29GL032M90TACR10 vs S29GL032A90TAIR20
S29GL032A90TAIR12 Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Spansion S29GL032M90TACR10 vs S29GL032A90TAIR12
S29GL032M90TACR20 Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Spansion S29GL032M90TACR10 vs S29GL032M90TACR20
S29GL032N90TFIR20 Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL032M90TACR10 vs S29GL032N90TFIR20
S29GL032M90TFCR20 Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL032M90TACR10 vs S29GL032M90TFCR20
S29GL032A90TFIR23 Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL032M90TACR10 vs S29GL032A90TFIR23
S29GL032N90TAIR13 Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Cypress Semiconductor S29GL032M90TACR10 vs S29GL032N90TAIR13
S29GL032M90TFIR13 Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL032M90TACR10 vs S29GL032M90TFIR13
S29GL032A90TFIR10 Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL032M90TACR10 vs S29GL032A90TFIR10
S29GL032N90TAIR23 Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Cypress Semiconductor S29GL032M90TACR10 vs S29GL032N90TAIR23

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL032M90TACR10 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL032M90TACR10 by Spansion

Select Manufacturer
Which Manufacturer of S29GL032M90TACR10 would you like to use for your alert(s)?
  • Please alert me when S29GL032M90TACR10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL032M90TACR10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL032M90TACR10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL032M90TACR10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL032M90TACR10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL032M90TACR10 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: