Part Details for S29GL032N90BFA040 by Infineon Technologies AG
Overview of S29GL032N90BFA040 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL032N90BFA040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6184
|
Newark | S29Gl032N90Bfa040 Rohs Compliant: Yes |Infineon S29GL032N90BFA040 Min Qty: 676 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
S29GL032N90BFA040-ND
|
DigiKey | IC FLASH 32MBIT PARALLEL 48FBGA Lead time: 98 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now |
Part Details for S29GL032N90BFA040
S29GL032N90BFA040 CAD Models
S29GL032N90BFA040 Part Data Attributes
|
S29GL032N90BFA040
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL032N90BFA040
Infineon Technologies AG
Flash, 2MX16, 90ns, PBGA48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8.15 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.15 mm |
Alternate Parts for S29GL032N90BFA040
This table gives cross-reference parts and alternative options found for S29GL032N90BFA040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL032N90BFA040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W19B322MBB9G | Flash, 2MX16, 90ns, PBGA48, TFBGA-48 | Winbond Electronics Corp | S29GL032N90BFA040 vs W19B322MBB9G |
AM29DL320GB90WMFN | Flash, 2MX16, 90ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | S29GL032N90BFA040 vs AM29DL320GB90WMFN |
MX29LV320ABXBI-90 | Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 | Macronix International Co Ltd | S29GL032N90BFA040 vs MX29LV320ABXBI-90 |
MX29LV320BXBI-90G | Flash, 2MX16, 90ns, PBGA48, 8 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 | Macronix International Co Ltd | S29GL032N90BFA040 vs MX29LV320BXBI-90G |
M29DW324DB90ZE6 | Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | S29GL032N90BFA040 vs M29DW324DB90ZE6 |
M29W320EB90ZA6E | Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | Numonyx Memory Solutions | S29GL032N90BFA040 vs M29W320EB90ZA6E |
MX29LV320BXBC-90G | Flash, 2MX16, 90ns, PBGA48, 8 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 | Macronix International Co Ltd | S29GL032N90BFA040 vs MX29LV320BXBC-90G |
MX29LV320BXEC-90 | Flash, 2MX16, 90ns, PBGA48, 8 X 9 MM, 1.30 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48 | Macronix International Co Ltd | S29GL032N90BFA040 vs MX29LV320BXEC-90 |
S29GL032N90BFI040 | Flash, 2MX16, 90ns, PBGA48, | Infineon Technologies AG | S29GL032N90BFA040 vs S29GL032N90BFI040 |
M29W320DB90ZE1E | Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | Numonyx Memory Solutions | S29GL032N90BFA040 vs M29W320DB90ZE1E |