S29GL032N90DFI020
Description: Flash, 2MX16, 90ns, PBGA64, 9 X 9 MM, LEAD FREE, FBGA-64

Overview of S29GL032N90DFI020 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29GL032N90DFI020 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2832-S29GL032N90DFI020-428-ND
DigiKey FLASH - NOR MEMORY IC 32MB (4M X Min Qty: 200 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT 8248
In Stock
  • 200 $3.8300
$3.8300 Buy Now
Rochester Electronics S29GL032N - 64 Mbit, 32 Mbit 3 V Page Mode MirrorBit Flash ' RoHS: Compliant Status: Obsolete Min Qty: 1 2109
  • 1 $2.5700
  • 25 $2.5200
  • 100 $2.4100
  • 500 $2.3100
  • 1,000 $2.1800
$2.1800 / $2.5700 Buy Now
Flip Electronics Stock, ship today 30248
RFQ

CAD Models for S29GL032N90DFI020 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL032N90DFI020 by Cypress Semiconductor

S29GL032N90DFI020
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
S-PBGA-B64
Length
9 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
64
Number of Terminals
64
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Page Size
8/16 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.4 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
9 mm
Want to compare parts?
  1. S29GL032N90DFI020
    Cypress Semiconductor
    Flash, 2MX16, 90ns, PBGA64, 9 X 9 MM, LEAD FREE, FBGA-64
    VS

Alternate Parts for S29GL032N90DFI020

This table gives cross-reference parts and alternative options found for S29GL032N90DFI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL032N90DFI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL032N90DFA020 Flash, 2MX16, 90ns, PBGA64, BGA-64 Cypress Semiconductor S29GL032N90DFI020 vs S29GL032N90DFA020
S29GL032N90DFI012 Flash, 2MX16, 90ns, PBGA64, 9 X 9 MM, LEAD FREE, FBGA-64 Cypress Semiconductor S29GL032N90DFI020 vs S29GL032N90DFI012
S29GL032N90DFI010 Flash, 2MX16, 90ns, PBGA64, 9 X 9 MM, LEAD FREE, FBGA-64 Cypress Semiconductor S29GL032N90DFI020 vs S29GL032N90DFI010
S29GL032N90DFA023 Flash, 2MX16, 90ns, PBGA64, BGA-64 Cypress Semiconductor S29GL032N90DFI020 vs S29GL032N90DFA023
S29GL032N90DFI020 Flash, 2MX16, 90ns, PBGA64, Infineon Technologies AG S29GL032N90DFI020 vs S29GL032N90DFI020
S29GL032N90DFI023 Flash, 2MX16, 90ns, PBGA64, Infineon Technologies AG S29GL032N90DFI020 vs S29GL032N90DFI023
S29GL032N90DFI013 Flash, 2MX16, 90ns, PBGA64, 9 X 9 MM, LEAD FREE, FBGA-64 Cypress Semiconductor S29GL032N90DFI020 vs S29GL032N90DFI013
S29GL032N90DFA022 Flash, 2MX16, 90ns, PBGA64, BGA-64 Cypress Semiconductor S29GL032N90DFI020 vs S29GL032N90DFA022
Part Number Description Manufacturer Compare
S29GL032N90DFI012 Flash, 2MX16, 90ns, PBGA64, 9 X 9 MM, LEAD FREE, FBGA-64 Cypress Semiconductor S29GL032N90DFI020 vs S29GL032N90DFI012
S29GL032N90DFA020 Flash, 2MX16, 90ns, PBGA64, BGA-64 Cypress Semiconductor S29GL032N90DFI020 vs S29GL032N90DFA020
S29GL032N90DFI020 Flash, 2MX16, 90ns, PBGA64, Infineon Technologies AG S29GL032N90DFI020 vs S29GL032N90DFI020
S29GL032N90DFI023 Flash, 2MX16, 90ns, PBGA64, Infineon Technologies AG S29GL032N90DFI020 vs S29GL032N90DFI023
S29GL032N90DFI013 Flash, 2MX16, 90ns, PBGA64, 9 X 9 MM, LEAD FREE, FBGA-64 Cypress Semiconductor S29GL032N90DFI020 vs S29GL032N90DFI013
S29GL032N90DFA023 Flash, 2MX16, 90ns, PBGA64, BGA-64 Cypress Semiconductor S29GL032N90DFI020 vs S29GL032N90DFA023
S29GL032N90DFI022 Flash, 2MX16, 90ns, PBGA64, 9 X 9 MM, LEAD FREE, FBGA-64 Cypress Semiconductor S29GL032N90DFI020 vs S29GL032N90DFI022
S29GL032N90DFA022 Flash, 2MX16, 90ns, PBGA64, BGA-64 Cypress Semiconductor S29GL032N90DFI020 vs S29GL032N90DFA022

Related Parts for S29GL032N90DFI020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL032N90DFI020 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL032N90DFI020 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29GL032N90DFI020 would you like to use for your alert(s)?
  • Please alert me when S29GL032N90DFI020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL032N90DFI020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL032N90DFI020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL032N90DFI020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL032N90DFI020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL032N90DFI020 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: