Part Details for S29GL032N90DFI020 by Infineon Technologies AG
Overview of S29GL032N90DFI020 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL032N90DFI020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL032N90DFI020-ND
|
DigiKey | IC FLASH 32MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 98 Weeks Container: Tray |
127 In Stock |
|
$2.7976 / $3.5100 | Buy Now |
DISTI #
S29GL032N90DFI020
|
Avnet Americas | NOR Flash Parallel 3V 32Mbit 4M/2M x 8bit/16bit 90ns 64-Pin FBGA Tray - Trays (Alt: S29GL032N90DFI020) RoHS: Compliant Min Qty: 175 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 8248 Partner Stock |
|
$3.5588 / $4.3050 | Buy Now |
DISTI #
S29GL032N90DFI020
|
Avnet Americas | NOR Flash Parallel 3V 32Mbit 4M/2M x 8bit/16bit 90ns 64-Pin FBGA Tray - Trays (Alt: S29GL032N90DFI020) RoHS: Compliant Min Qty: 143 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 2109 Partner Stock |
|
$2.0900 / $2.5700 | Buy Now |
|
Rochester Electronics | S29GL032N - 64 Mbit, 32 Mbit 3 V Page Mode MirrorBit Flash ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1186 |
|
$2.1800 / $2.5700 | Buy Now |
Part Details for S29GL032N90DFI020
S29GL032N90DFI020 CAD Models
S29GL032N90DFI020 Part Data Attributes
|
S29GL032N90DFI020
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL032N90DFI020
Infineon Technologies AG
Flash, 2MX16, 90ns, PBGA64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | S-PBGA-B64 | |
Length | 9 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 64 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 9 mm |
Alternate Parts for S29GL032N90DFI020
This table gives cross-reference parts and alternative options found for S29GL032N90DFI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL032N90DFI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL032N90DFA020 | Flash, 2MX16, 90ns, PBGA64, BGA-64 | Cypress Semiconductor | S29GL032N90DFI020 vs S29GL032N90DFA020 |
S29GL032N90DFI012 | Flash, 2MX16, 90ns, PBGA64, 9 X 9 MM, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL032N90DFI020 vs S29GL032N90DFI012 |
S29GL032N90DFI010 | Flash, 2MX16, 90ns, PBGA64, 9 X 9 MM, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL032N90DFI020 vs S29GL032N90DFI010 |
S29GL032N90DFA023 | Flash, 2MX16, 90ns, PBGA64, BGA-64 | Cypress Semiconductor | S29GL032N90DFI020 vs S29GL032N90DFA023 |
S29GL032N90DFI023 | Flash, 2MX16, 90ns, PBGA64, | Infineon Technologies AG | S29GL032N90DFI020 vs S29GL032N90DFI023 |
S29GL032N90DFI013 | Flash, 2MX16, 90ns, PBGA64, 9 X 9 MM, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL032N90DFI020 vs S29GL032N90DFI013 |
S29GL032N90DFA022 | Flash, 2MX16, 90ns, PBGA64, BGA-64 | Cypress Semiconductor | S29GL032N90DFI020 vs S29GL032N90DFA022 |