There are no models available for this part yet.
Overview of S29GL032N90TFI043 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S29GL032N90TFI043 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51Y1650
|
Newark | Tape And Reel/Ic 32M Page-Mode Flash Memory Rohs Compliant: Yes |Infineon S29GL032N90TFI043 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
S29GL032N90TFI043
|
Avnet Americas | NOR Flash Parallel 3V 32Mbit 4M/2M x 8bit/16bit 90ns 48-Pin TSOP T/R - Tape and Reel (Alt: S29GL032N90TFI043) RoHS: Compliant Min Qty: 126 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$4.9352 / $5.9700 | Buy Now | |
Win Source Electronics | IC FLASH 32MBIT PARALLEL 48TSOP | 98900 |
|
$1.5080 / $2.2610 | Buy Now |
CAD Models for S29GL032N90TFI043 by Infineon Technologies AG
Part Data Attributes for S29GL032N90TFI043 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
Infineon
|
Access Time-Max
|
90 ns
|
Alternate Memory Width
|
8
|
Boot Block
|
BOTTOM
|
Command User Interface
|
YES
|
Common Flash Interface
|
YES
|
Data Polling
|
YES
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e3
|
Length
|
18.4 mm
|
Memory Density
|
33554432 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
16
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Sectors/Size
|
8,63
|
Number of Terminals
|
48
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
2MX16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP48,.8,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Page Size
|
8/16 words
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
260
|
Programming Voltage
|
3 V
|
Qualification Status
|
Not Qualified
|
Ready/Busy
|
YES
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.2 mm
|
Sector Size
|
8K,64K
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.05 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Toggle Bit
|
YES
|
Type
|
NOR TYPE
|
Width
|
12 mm
|
Alternate Parts for S29GL032N90TFI043
This table gives cross-reference parts and alternative options found for S29GL032N90TFI043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL032N90TFI043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL032N90TFI040 | Flash, 2MX16, 90ns, PDSO48, | Infineon Technologies AG | S29GL032N90TFI043 vs S29GL032N90TFI040 |
Related Parts for S29GL032N90TFI043
-
S29GL032N90TFI042Flash Memories
-
MC9S08PT16AVTJMicrocontrollers
-
XC7A35T-1FTG256IField Programmable Gate Arrays
-
UCD74120RVFSwitching Regulator or Controllers
-
NCS36000DRGOther Analog ICs
-
S25FS064SAGBHN020EEPROMs
-
FDA69N25Power Field-Effect Transistors
-
S-8254AAWFT-TB-GPower Management Circuits
-
NCV7351D10R2GNetwork Interfaces