Part Details for S29GL064M10TAIR03 by Spansion
Overview of S29GL064M10TAIR03 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL064M10TAIR03
S29GL064M10TAIR03 CAD Models
S29GL064M10TAIR03 Part Data Attributes
|
S29GL064M10TAIR03
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL064M10TAIR03
Spansion
Flash, 8MX8, 100ns, PDSO48, MO-142EC, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142EC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 48 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29GL064M10TAIR03
This table gives cross-reference parts and alternative options found for S29GL064M10TAIR03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064M10TAIR03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV065MU102EI | Flash, 8MX8, 100ns, PDSO48, TSOP-48 | AMD | S29GL064M10TAIR03 vs AM29LV065MU102EI |
AM29LV065DU101RFI | Flash, 8MX8, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | S29GL064M10TAIR03 vs AM29LV065DU101RFI |
AM29LV065DU101REIB | Flash, 8MX8, 100ns, PDSO48, MO-142DD, TSOP-48 | AMD | S29GL064M10TAIR03 vs AM29LV065DU101REIB |
AM29LV065MU101EI | Flash, 8MX8, 100ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29GL064M10TAIR03 vs AM29LV065MU101EI |
AM29LV065MU101RFI | Flash, 8MX8, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | S29GL064M10TAIR03 vs AM29LV065MU101RFI |
AM29LV065DU101REI | Flash, 8MX8, 100ns, PDSO48, MO-142DD, TSOP-48 | AMD | S29GL064M10TAIR03 vs AM29LV065DU101REI |
AM29LV065GU103REE | Flash, 8MX8, 100ns, PDSO48, TSOP-48 | AMD | S29GL064M10TAIR03 vs AM29LV065GU103REE |
AM29LV065GU103REI | Flash, 8MX8, 100ns, PDSO48, TSOP-48 | AMD | S29GL064M10TAIR03 vs AM29LV065GU103REI |
S29GL064M10TFIR00 | Flash, 8MX8, 100ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | S29GL064M10TAIR03 vs S29GL064M10TFIR00 |
AM29LV065MU101REF | Flash, 8MX8, 100ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | S29GL064M10TAIR03 vs AM29LV065MU101REF |