Memory
S29GL064N90BAI040
Description: Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48

Overview of S29GL064N90BAI040 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29GL064N90BAI040 by Spansion

Part # Manufacturer Description Stock Price Buy
Quest Components FLASH, 4MX16, 90NS, PBGA48 4
  • 1 $7.5000
  • 2 $5.0000
$5.0000 / $7.5000 Buy Now
Quest Components FLASH, 4MX16, 90NS, PBGA48 (Also Known As: S29GL064N90BAI040A) 4
  • 1 $7.5000
  • 2 $5.0000
$5.0000 / $7.5000 Buy Now

CAD Models for S29GL064N90BAI040 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL064N90BAI040 by Spansion

S29GL064N90BAI040
Spansion
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
8.15 X 6.15 MM, FBGA-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Samacsys Manufacturer
Spansion
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
8.15 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
8,127
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size
8/16 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
6.15 mm
Want to compare parts?
  1. S29GL064N90BAI040
    Spansion
    Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48
    VS

Alternate Parts for S29GL064N90BAI040

This table gives cross-reference parts and alternative options found for S29GL064N90BAI040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064N90BAI040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL064N90BAI043 Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion S29GL064N90BAI040 vs S29GL064N90BAI043
M29W640GH90ZA3E Flash, 4MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions S29GL064N90BAI040 vs M29W640GH90ZA3E
M29W640GH90ZA6E 4MX16 FLASH 3V PROM, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 STMicroelectronics S29GL064N90BAI040 vs M29W640GH90ZA6E
S29GL064N90BFI030 Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion S29GL064N90BAI040 vs S29GL064N90BFI030
S29GL064N90BAI30 Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion S29GL064N90BAI040 vs S29GL064N90BAI30
S29GL064N90BAI43 Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion S29GL064N90BAI040 vs S29GL064N90BAI43
M28W640ECB90ZB1T 4MX16 FLASH 3V PROM, 90ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48 STMicroelectronics S29GL064N90BAI040 vs M28W640ECB90ZB1T
M28W640ECB90ZB6T Flash, 4MX16, 90ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48 Numonyx Memory Solutions S29GL064N90BAI040 vs M28W640ECB90ZB6T
M28W640ECB90ZB1S 4MX16 FLASH 3V PROM, 90ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48 STMicroelectronics S29GL064N90BAI040 vs M28W640ECB90ZB1S
M28W640ECT90ZB6S 4MX16 FLASH 3V PROM, 90ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48 STMicroelectronics S29GL064N90BAI040 vs M28W640ECT90ZB6S
Part Number Description Manufacturer Compare
MBM29LV400TC-55PW Flash, 256KX16, 55ns, PBGA48, PLASTIC, SCSP-48 FUJITSU Semiconductor Limited S29GL064N90BAI040 vs MBM29LV400TC-55PW
M29W640GH70ZA6F Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions S29GL064N90BAI040 vs M29W640GH70ZA6F
AM29SL400CB-150WAI 256KX16 FLASH 1.8V PROM, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD S29GL064N90BAI040 vs AM29SL400CB-150WAI
AM29SL400CB-150WAD 256KX16 FLASH 1.8V PROM, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion S29GL064N90BAI040 vs AM29SL400CB-150WAD
M29W400DT70ZE1 Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions S29GL064N90BAI040 vs M29W400DT70ZE1
M29W400DT45ZE1 256KX16 FLASH 3V PROM, 45ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics S29GL064N90BAI040 vs M29W400DT45ZE1
MBM29LV400BC-55PW Flash, 256KX16, 55ns, PBGA48, PLASTIC, CSP-48 FUJITSU Limited S29GL064N90BAI040 vs MBM29LV400BC-55PW
M29W400DT70ZE1E Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions S29GL064N90BAI040 vs M29W400DT70ZE1E
M29W400DB55ZA6T 256KX16 FLASH 3V PROM, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics S29GL064N90BAI040 vs M29W400DB55ZA6T
M29W640GB7AZA6F Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions S29GL064N90BAI040 vs M29W640GB7AZA6F

Related Parts for S29GL064N90BAI040

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL064N90BAI040 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL064N90BAI040 by Spansion

Select Manufacturer
Which Manufacturer of S29GL064N90BAI040 would you like to use for your alert(s)?
  • Please alert me when S29GL064N90BAI040 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL064N90BAI040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL064N90BAI040 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL064N90BAI040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL064N90BAI040.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL064N90BAI040 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: