-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 4MX16, 90ns, PBGA48,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29GL064N90BFI042
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 90ns 48-Pin FBGA T/R - Tape and Reel (Alt: S29GL064N90BFI042) RoHS: Compliant Min Qty: 57 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 308 Partner Stock |
|
$10.9120 / $13.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S29GL064N90BFI042
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL064N90BFI042
Infineon Technologies AG
Flash, 4MX16, 90ns, PBGA48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8.15 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,127 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm |
This table gives cross-reference parts and alternative options found for S29GL064N90BFI042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064N90BFI042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL064N90BFIR40 | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Cypress Semiconductor | S29GL064N90BFI042 vs S29GL064N90BFIR40 |
S29GL064N90BFA040 | Flash, 4MX16, 90ns, PBGA48, | Infineon Technologies AG | S29GL064N90BFI042 vs S29GL064N90BFA040 |
S29GL064N90BAI040 | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Cypress Semiconductor | S29GL064N90BFI042 vs S29GL064N90BAI040 |
S29GL064N90BAI43 | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Cypress Semiconductor | S29GL064N90BFI042 vs S29GL064N90BAI43 |
S29GL064N90BFI42 | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Cypress Semiconductor | S29GL064N90BFI042 vs S29GL064N90BFI42 |
S29GL064N90BFIR42 | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Cypress Semiconductor | S29GL064N90BFI042 vs S29GL064N90BFIR42 |
S29GL064N90BAI043 | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Cypress Semiconductor | S29GL064N90BFI042 vs S29GL064N90BAI043 |
S29GL064N90BAI42 | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Cypress Semiconductor | S29GL064N90BFI042 vs S29GL064N90BAI42 |
S29GL064N90BFA043 | Flash, 4MX16, 90ns, PBGA48, | Infineon Technologies AG | S29GL064N90BFI042 vs S29GL064N90BFA043 |
S29GL064N90BAI043 | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Infineon Technologies AG | S29GL064N90BFI042 vs S29GL064N90BAI043 |