S29GL064N90FFI020
Description: Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64

Overview of S29GL064N90FFI020 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29GL064N90FFI020 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 12P0109
Newark Flash Memory, 64Mbit, 90Ns, 64-Bga, Flash Memory Type:Parallel Nor, Memory Configuration:8M X 8Bit/4M X 16Bit, Interfaces:Cfi, Parallel, Ic Case/Package:Bga, No. Of Pins:64Pins, Clock Frequency Max:-, Access Time:90Ns Rohs Compliant: Yes |Cypress Infineon Technologies S29GL064N90FFI020 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.2500
$4.2500 Buy Now

CAD Models for S29GL064N90FFI020 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL064N90FFI020 by Cypress Semiconductor

S29GL064N90FFI020
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B64
JESD-609 Code
e1
Length
13 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
128
Number of Terminals
64
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Page Size
8/16 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.4 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Toggle Bit
YES
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. S29GL064N90FFI020
    Cypress Semiconductor
    Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64
    VS

Alternate Parts for S29GL064N90FFI020

This table gives cross-reference parts and alternative options found for S29GL064N90FFI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064N90FFI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL064N90FFI023 Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Cypress Semiconductor S29GL064N90FFI020 vs S29GL064N90FFI023
S29GL064N90FFI022 Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Cypress Semiconductor S29GL064N90FFI020 vs S29GL064N90FFI022
S29GL064N90FFI022 Flash, 4MX16, 90ns, PBGA64, Infineon Technologies AG S29GL064N90FFI020 vs S29GL064N90FFI022
S29GL064N90FFA022 Flash, 4MX16, 90ns, PBGA64, BGA-64 Cypress Semiconductor S29GL064N90FFI020 vs S29GL064N90FFA022
S29GL064N90FAI020 Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 Cypress Semiconductor S29GL064N90FFI020 vs S29GL064N90FAI020
S29GL064N90FAI022 Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 Cypress Semiconductor S29GL064N90FFI020 vs S29GL064N90FAI022
S29GL064N90FFA023 Flash, 4MX16, 90ns, PBGA64, BGA-64 Cypress Semiconductor S29GL064N90FFI020 vs S29GL064N90FFA023
S29GL064N90FFA023 Flash, 4MX16, 90ns, PBGA64, Infineon Technologies AG S29GL064N90FFI020 vs S29GL064N90FFA023
S29GL064N90FAI023 Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 Cypress Semiconductor S29GL064N90FFI020 vs S29GL064N90FAI023
Part Number Description Manufacturer Compare
S29GL064N11DFIV12 Flash, 4MX16, 110ns, PBGA64, 9 X 9 MM, LEAD FREE, FBGA-64 Cypress Semiconductor S29GL064N90FFI020 vs S29GL064N11DFIV12
S29GL064M10FFIR20 Flash, 4MX16, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 Spansion S29GL064N90FFI020 vs S29GL064M10FFIR20
M29W640GB60ZS6F Flash, 4MX16, 60ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-64 Numonyx Memory Solutions S29GL064N90FFI020 vs M29W640GB60ZS6F
M29W640GL70ZS6F Flash, 4MX16, 70ns, PBGA64, FBGA-64 Micron Technology Inc S29GL064N90FFI020 vs M29W640GL70ZS6F
S29GL064N90FFI010 Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Cypress Semiconductor S29GL064N90FFI020 vs S29GL064N90FFI010
M29W640GT60ZF6E Flash, 4MX16, 60ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 Numonyx Memory Solutions S29GL064N90FFI020 vs M29W640GT60ZF6E
S29GL064A10BAIW42 Flash, 4MX16, 100ns, PBGA64, FBGA-64 Spansion S29GL064N90FFI020 vs S29GL064A10BAIW42
S29GL064N90FAI040 Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion S29GL064N90FFI020 vs S29GL064N90FAI040
S29GL064N11FFAV22 Flash, 4MX16, 110ns, PBGA64, BGA-64 Cypress Semiconductor S29GL064N90FFI020 vs S29GL064N11FFAV22
M29W640GL7AZF6F Flash, 4MX16, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 Micron Technology Inc S29GL064N90FFI020 vs M29W640GL7AZF6F

Related Parts for S29GL064N90FFI020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL064N90FFI020 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL064N90FFI020 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29GL064N90FFI020 would you like to use for your alert(s)?
  • Please alert me when S29GL064N90FFI020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL064N90FFI020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL064N90FFI020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL064N90FFI020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL064N90FFI020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL064N90FFI020 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: