Part Details for S29GL064N90FFI022 by Infineon Technologies AG
Overview of S29GL064N90FFI022 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL064N90FFI022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y1725
|
Newark | Tape And Reel/Ic 64M Page-Mode Flash Memory Rohs Compliant: Yes |Infineon S29GL064N90FFI022 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
S29GL064N90FFI022
|
Avnet Americas | NOR Flash Parallel 3V 64Mbit 8M/4M x 8bit/16bit 90ns 64-Pin FBGA T/R - Tape and Reel (Alt: S29GL064N90FFI022) RoHS: Compliant Min Qty: 112 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 462 Partner Stock |
|
RFQ |
Part Details for S29GL064N90FFI022
S29GL064N90FFI022 CAD Models
S29GL064N90FFI022 Part Data Attributes
|
S29GL064N90FFI022
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL064N90FFI022
Infineon Technologies AG
Flash, 4MX16, 90ns, PBGA64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL064N90FFI022
This table gives cross-reference parts and alternative options found for S29GL064N90FFI022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064N90FFI022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL064N90FAI020 | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Cypress Semiconductor | S29GL064N90FFI022 vs S29GL064N90FAI020 |
S29GL064N90FFI022 | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL064N90FFI022 vs S29GL064N90FFI022 |
S29GL064N90FFI023 | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL064N90FFI022 vs S29GL064N90FFI023 |
S29GL064N90FFA020 | Flash, 4MX16, 90ns, PBGA64, BGA-64 | Cypress Semiconductor | S29GL064N90FFI022 vs S29GL064N90FFA020 |
S29GL064N90FFI020 | Flash, 4MX16, 90ns, PBGA64, | Infineon Technologies AG | S29GL064N90FFI022 vs S29GL064N90FFI020 |
S29GL064N90FFA023 | Flash, 4MX16, 90ns, PBGA64, | Infineon Technologies AG | S29GL064N90FFI022 vs S29GL064N90FFA023 |
S29GL064N90FFA022 | Flash, 4MX16, 90ns, PBGA64, BGA-64 | Cypress Semiconductor | S29GL064N90FFI022 vs S29GL064N90FFA022 |
S29GL064N90FFA023 | Flash, 4MX16, 90ns, PBGA64, BGA-64 | Cypress Semiconductor | S29GL064N90FFI022 vs S29GL064N90FFA023 |
S29GL064N90FFI023 | Flash, 4MX16, 90ns, PBGA64, | Infineon Technologies AG | S29GL064N90FFI022 vs S29GL064N90FFI023 |