S29GL064N90TAIV73
Description: Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48

Overview of S29GL064N90TAIV73 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29GL064N90TAIV73 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL064N90TAIV73 by Cypress Semiconductor

S29GL064N90TAIV73
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
MO-142EC, TSOP-48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
128
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size
8 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. S29GL064N90TAIV73
    Cypress Semiconductor
    Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48
    VS

Alternate Parts for S29GL064N90TAIV73

This table gives cross-reference parts and alternative options found for S29GL064N90TAIV73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064N90TAIV73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV641GL98FF Flash, 4MX16, 90ns, PDSO48, REVERSE, TSOP-48 Spansion S29GL064N90TAIV73 vs AM29LV641GL98FF
AM29LV641GL98EK Flash, 4MX16, 90ns, PDSO48, TSOP-48 Spansion S29GL064N90TAIV73 vs AM29LV641GL98EK
S29GL064N90TAIR70 Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Cypress Semiconductor S29GL064N90TAIV73 vs S29GL064N90TAIR70
S29GL064N90TFIR73 Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Cypress Semiconductor S29GL064N90TAIV73 vs S29GL064N90TFIR73
S29GL064A90TFIR72 Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion S29GL064N90TAIV73 vs S29GL064A90TFIR72
S29GL064A90TFIR90 Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion S29GL064N90TAIV73 vs S29GL064A90TFIR90
S29GL064N90TAI30 Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Cypress Semiconductor S29GL064N90TAIV73 vs S29GL064N90TAI30
S29GL064A90TFIR82 Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion S29GL064N90TAIV73 vs S29GL064A90TFIR82
S29GL064M90TFIR3 Flash AMD S29GL064N90TAIV73 vs S29GL064M90TFIR3
S29GL064M90TBIR73 Flash, 4MX16, 90ns, PDSO48, TSOP-48 Spansion S29GL064N90TAIV73 vs S29GL064M90TBIR73
Part Number Description Manufacturer Compare
S29GL064N90TAIV63 Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Cypress Semiconductor S29GL064N90TAIV73 vs S29GL064N90TAIV63
S29JL064H90TAN002 Flash, 4MX16, 90ns, PDSO48, MO-142BDD, TSOP-48 Spansion S29GL064N90TAIV73 vs S29JL064H90TAN002
M29W641DH90N6T 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics S29GL064N90TAIV73 vs M29W641DH90N6T
S29GL064N90TAIV60 Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Cypress Semiconductor S29GL064N90TAIV73 vs S29GL064N90TAIV60
S29GL064A90TFIR82 Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion S29GL064N90TAIV73 vs S29GL064A90TFIR82
AM29LV641DL90RFF Flash, 4MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29GL064N90TAIV73 vs AM29LV641DL90RFF
MBM29PL64LM90TN-E1 Flash, 4MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 Spansion S29GL064N90TAIV73 vs MBM29PL64LM90TN-E1
S29GL064M90TBIR70 Flash, 4MX16, 90ns, PDSO48, TSOP-48 Spansion S29GL064N90TAIV73 vs S29GL064M90TBIR70
S29GL064N90TFI30 Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Cypress Semiconductor S29GL064N90TAIV73 vs S29GL064N90TFI30
AM29LV641GL93EI Flash, 4MX16, 90ns, PDSO48, TSOP-48 Spansion S29GL064N90TAIV73 vs AM29LV641GL93EI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL064N90TAIV73 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL064N90TAIV73 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29GL064N90TAIV73 would you like to use for your alert(s)?
  • Please alert me when S29GL064N90TAIV73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL064N90TAIV73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL064N90TAIV73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL064N90TAIV73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL064N90TAIV73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL064N90TAIV73 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: