Part Details for S29GL064S70FHI030 by Infineon Technologies AG
Overview of S29GL064S70FHI030 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL064S70FHI030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X1845
|
Newark | Nor/Tray Rohs Compliant: Yes |Infineon S29GL064S70FHI030 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-S29GL064S70FHI030-ND
|
DigiKey | IC FLASH 64MBIT PARALLEL 64FBGA Min Qty: 1800 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3952 | Buy Now |
DISTI #
797-29GL064S70FHI030
|
Mouser Electronics | NOR Flash 64Mb, 3V, 70ns Parallel NOR Flash RoHS: Compliant | 0 |
|
$3.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$2.7200 | Buy Now |
DISTI #
SP005664317
|
EBV Elektronik | (Alt: SP005664317) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S29GL064S70FHI030
S29GL064S70FHI030 CAD Models
S29GL064S70FHI030 Part Data Attributes
|
S29GL064S70FHI030
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL064S70FHI030
Infineon Technologies AG
Flash, 4MX16, 70ns, PBGA64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,127 | |
Number of Terminals | 64 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL064S70FHI030
This table gives cross-reference parts and alternative options found for S29GL064S70FHI030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064S70FHI030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL064S70FHI033 | Flash, 8MX8, 70ns, PBGA64, BGA-64 | Cypress Semiconductor | S29GL064S70FHI030 vs S29GL064S70FHI033 |
S29GL064S70FHA033 | Flash, 4MX16, 70ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL064S70FHI030 vs S29GL064S70FHA033 |
S29GL064S70FHA030 | Flash, 4MX16, 70ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL064S70FHI030 vs S29GL064S70FHA030 |