Part Details for S29GL064S70TFI010 by Infineon Technologies AG
Overview of S29GL064S70TFI010 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL064S70TFI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5988
|
Newark | Flash Memory, 64Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon S29GL064S70TFI010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.6000 / $4.7400 | Buy Now |
DISTI #
448-S29GL064S70TFI010-ND
|
DigiKey | IC FLASH 64MBIT PARALLEL 56TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1601 In Stock |
|
$3.3952 / $4.7000 | Buy Now |
DISTI #
797-S29GL064S70TFI01
|
Mouser Electronics | NOR Flash 64Mb, 3.0V Parallel NOR Flash RoHS: Compliant | 2939 |
|
$3.3600 / $4.6900 | Buy Now |
|
Future Electronics | FLASH - NOR Memory IC 64Mb (4M x 16) Parallel 70ns 56-TSOP RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 Lead time: 8 Weeks Container: Tray | 1000Tray |
|
$3.3000 / $3.4400 | Buy Now |
DISTI #
80331294
|
Verical | NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 70ns 56-Pin TSOP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 910 |
|
$3.7500 / $7.0250 | Buy Now |
|
Rochester Electronics | S29GL064S - (8 Mbyte), 3.0V, Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 1103 |
|
$2.6900 / $3.1600 | Buy Now |
|
Ameya Holding Limited | FLASH - NOR Memory IC 64Mb (4M x 16) Parallel 70ns 56-TSOP | 1469 |
|
RFQ | |
DISTI #
C1S322001494287
|
Chip1Stop | NOR Flash RoHS: Compliant pbFree: Yes Container: Tray | 910 |
|
$3.0000 / $5.6200 | Buy Now |
DISTI #
SP005664339
|
EBV Elektronik | (Alt: SP005664339) RoHS: Compliant Min Qty: 910 Package Multiple: 910 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | FLASH - NOR Memory IC 64Mb (4M x 16) Parallel 70ns 56-TSOP RoHS: Compliant Min Qty: 1 Package Multiple: 91 | 728 |
|
$3.7200 / $3.9900 | Buy Now |
Part Details for S29GL064S70TFI010
S29GL064S70TFI010 CAD Models
S29GL064S70TFI010 Part Data Attributes
|
S29GL064S70TFI010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL064S70TFI010
Infineon Technologies AG
Flash, 8MX8, 70ns, PDSO56,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for S29GL064S70TFI010
This table gives cross-reference parts and alternative options found for S29GL064S70TFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064S70TFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL064S70TFI013 | Flash, 8MX8, 70ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL064S70TFI010 vs S29GL064S70TFI013 |
S29GL064S70TFA010 | Flash, 4MX16, 70ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL064S70TFI010 vs S29GL064S70TFA010 |
S29GL064S70TFA013 | Flash, 4MX16, 70ns, PDSO56, LEAD FREE, MO-142DEC, TSOP-56 | Spansion | S29GL064S70TFI010 vs S29GL064S70TFA013 |
S29GL064S70TFA010 | Flash, 4MX16, 70ns, PDSO56, | Infineon Technologies AG | S29GL064S70TFI010 vs S29GL064S70TFA010 |
S29GL064S70TFI010 | Flash, 8MX8, 70ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL064S70TFI010 vs S29GL064S70TFI010 |
S29GL064S70TFA013 | Flash, 4MX16, 70ns, PDSO64, | Infineon Technologies AG | S29GL064S70TFI010 vs S29GL064S70TFA013 |