-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 8MX8, 80ns, PDSO56,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5991
|
Newark | Flash Memory, 64Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon S29GL064S80TFIV20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.6100 / $4.7400 | Buy Now |
DISTI #
448-S29GL064S80TFIV20-ND
|
DigiKey | IC FLASH 64MBIT PARALLEL 56TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
308 In Stock |
|
$3.3952 / $4.7000 | Buy Now |
DISTI #
797-29GL064S80TFIV20
|
Mouser Electronics | NOR Flash 64MB 3V, 80ns Parallel NOR Flash RoHS: Compliant | 160 |
|
$3.2900 / $4.5600 | Buy Now |
DISTI #
V36:1790_06276012
|
Arrow Electronics | NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 80ns 56-Pin TSOP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2340 | Americas - 650 |
|
$3.0990 / $4.5120 | Buy Now |
|
Future Electronics | 64 Mbit (8 Mbyte)3.0V Flash Memory RoHS: Compliant pbFree: Yes Min Qty: 910 Package Multiple: 910 Container: Tray | 0Tray |
|
$3.1400 | Buy Now |
|
Rochester Electronics | S29GL064S - (8 Mbyte), 3.0V, Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 91 |
|
$2.6900 / $3.1600 | Buy Now |
|
Ameya Holding Limited | IC FLASH 64M PARALLEL 56TSOP | 80 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S29GL064S80TFIV20
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL064S80TFIV20
Infineon Technologies AG
Flash, 8MX8, 80ns, PDSO56,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 80 ns | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for S29GL064S80TFIV20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064S80TFIV20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL064S80TFAV23 | Flash, 4MX16, 80ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL064S80TFIV20 vs S29GL064S80TFAV23 |